What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon AUIRF1010EZ

Automotive Q101 60V Single N-Channel HEXFET Power MOSFET in a TO-220AB Package
$ 4.33
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRF1010EZ.

IHS

Datasheet13 pages8 years ago
Datasheet15 pages16 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-03-23
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2020-11-15
LTD Date2021-05-15

Related Parts

InfineonIRF1010EZPBF
MOSFET, Power;N-Ch;VDSS 60V;RDS(ON) 6.8Milliohms;ID 84A;TO-220AB;PD 140W;-55deg
InfineonAUIRF3205Z
Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a TO-220AB Package, TO220-3, RoHS
InfineonIRF1018EPBF
MOSFET, Power;N-Ch;VDSS 60V;RDS(ON) 7.1Milliohms;ID 79A;TO-220AB;PD 110W;-55deg
TO-220AB, N-CHANNEL POWERTRENCH MOSFET 60V, 80A, 7MOHMS
onsemiFDP80N06
N-Channel Power MOSFET, UniFETTM, 60 V, 80 A, 10 mΩ, TO-220
Transistor MOSFET N-CH 60V 90A 3-Pin TO-220AB

Descriptions

Descriptions of Infineon AUIRF1010EZ provided by its distributors.

Automotive Q101 60V Single N-Channel HEXFET Power MOSFET in a TO-220AB Package
Single N-Channel 60 V 8.5 mOhm 86 nC Automotive HEXFET® Power Mosfet - TO-220-3
AUTOMOTIVE MOSFET 60V, 84A, 8.5 MOHM, 58 NC QG, TO-220
Trans MOSFET N-CH 60V 84A 3-Pin(3+Tab) TO-220AB Tube
Power Field-Effect Transistor, 75A I(D), 60V, 0.0085ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET,W DIODE,N CH,60V,75A,TO220AB; Transistor Polarity:N Channel; Continuous Drain Current Id:84A; Drain Source Voltage Vds:60V; On Resistance Rds(on):0.0068ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:140W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (18-Jun-2012); Voltage Vgs Max:20V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFAUIRF1010EZ