onsemi FDP070AN06A0

TO-220AB, N-channel Powertrench Mosfet 60V, 80A, 7MOHMS
$ 1.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDP070AN06A0.

IHS

Datasheet11 pages12 years ago

JRH Electronics

onsemi

Mouser

Fairchild Semiconductor

Inventory History

3 month trend:
-23.32%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2003-03-26
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

InfineonAUIRF1010EZ
Automotive Q101 60V Single N-Channel HEXFET Power MOSFET in a TO-220AB Package
InfineonIRFB7546PBF
60V Single N-Channel HEXFET Power MOSFET in a Lead Free TO-220AB package, TO220-3, RoHS
InfineonIRF1010EZPBF
MOSFET, Power;N-Ch;VDSS 60V;RDS(ON) 6.8Milliohms;ID 84A;TO-220AB;PD 140W;-55deg
Transistor: N-MOSFET; unipolar; 60V; 18A; 245W; TO220; PowerTrench®
Transistor MOSFET N-CH 60V 90A 3-Pin TO-220AB
onsemiHRF3205
Trans MOSFET N-CH 55V 100A 3-Pin(3+Tab) TO-220AB

Descriptions

Descriptions of onsemi FDP070AN06A0 provided by its distributors.

TO-220AB, N-CHANNEL POWERTRENCH MOSFET 60V, 80A, 7MOHMS
N-CHANNEL POWERTRENCH MOSFET Power Field-Effect Transistor, 15A I(D), 60V, 0.007ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:60V; Continuous Drain Current, Id:80A; On Resistance, Rds(on):7mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:TO-220AB ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd