Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon AUIRF2907Z

N-Ch MOSFET 75V 20V 4.5mΩ@75A, 10V 75A 300W(Tc) 250µA 270nC@10V 7.5nF@25V TO-220AB TH 9.02mm H
$ 1.485
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRF2907Z.

IHS

Datasheet10 pages8 years ago
Datasheet12 pages16 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon AUIRF2907Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.485
$ 1.785
Stock
120,524
647,018
Authorized Distributors
2
3
Mount
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220AB
Drain to Source Voltage (Vdss)
75 V
75 V
Continuous Drain Current (ID)
75 A
75 A
Threshold Voltage
2 V
4 V
Rds On Max
4.5 mΩ
4.5 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
300 W
300 W
Input Capacitance
7.5 nF
7.5 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-07-23
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

NXP SemiconductorsPHP160NQ08T,127
Trans MOSFET N-CH 75V 75A 3-Pin(3+Tab) TO-220AB Rail
N-Channel PowerTrench® MOSFET 60V, 80A, 3.8mΩ
InfineonAUIRF1405
Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a TO-220AB Package, TO220-3, RoHS
InfineonIRF3805PBF
Single N-Channel 55 V 3.3 mOhm 190 nC HEXFET® Power Mosfet - TO-220-3
InfineonAUIRF2807
Automotive Q101 75V Single N-Channel HEXFET Power MOSFET in a TO-220AB Package, TO220-3, RoHS
N-Channel PowerTrench® MOSFET 75V, 80A, 6mΩ

Descriptions

Descriptions of Infineon AUIRF2907Z provided by its distributors.

N-Ch MOSFET 75V 20V 4.5mΩ@75A,10V 75A 300W(Tc) 250µA 270nC@10V 7.5nF@25V TO-220AB TH 9.02mm H
Automotive Q101 75V Single N-Channel HEXFET Power MOSFET in a TO-220AB Package
Trans MOSFET N-CH 75V 170A Automotive 3-Pin(3+Tab) TO-220AB Tube
Power Field-Effect Transistor, 75A I(D), 75V, 0.0045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Benefits: Advanced process technology; Ultra-low on-resistance; 175C operating temperature; Fast switching; Repetitive avalanche allowed up to Tjmax; Lead free, RoHS compliant; Automotive qualified
MOSFET,N CH,75V,22A,TO220AB; Continuous Drain Current Id:170A; Drain Source Voltage Vds:75V; On Resistance Rds(on):0.0035ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:300W; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Power Dissipation Pd:300W; Voltage Vgs Max:20V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFAUIRF2907Z
  • SP001515818