Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon AUIRF2807

Automotive Q101 75V Single N-Channel HEXFET Power MOSFET in a TO-220AB Package, TO220-3, RoHS

$ 1.1
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRF2807.

Upverter

Datasheet9 pages8 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon AUIRF2807 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.1
$ 0.695
Stock
102,179
1,234,737
Authorized Distributors
2
6
Mount
Through Hole
Surface Mount, Through Hole
Case/Package
TO-220AB
TO-220AB
Drain to Source Voltage (Vdss)
75 V
75 V
Continuous Drain Current (ID)
75 A
75 A
Threshold Voltage
2 V
4 V
Rds On Max
13 mΩ
13 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
230 W
200 W
Input Capacitance
3.82 nF
3.82 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-06-23
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2019-01-31
LTD Date2019-07-31

Related Parts

InfineonIRF2807PBF
MOSFET, Power;N-Ch;VDSS 75V;RDS(ON) 13 Milliohms;ID 82A;TO-220AB;PD 230W;gFS 38S
InfineonIRL3705NPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.01Ohm;ID 89A;TO-220AB;PD 170W;VGS +/-16V
InfineonIRF2807ZPBF
MOSFET, Power;N-Ch;VDSS 75V;RDS(ON) 7.5Milliohms;ID 89A;TO-220AB;PD 170W;-55deg
onsemiFDP80N06
N-Channel Power MOSFET, UniFETTM, 60 V, 80 A, 10 mΩ, TO-220
onsemiFDP75N08A
N-Channel Power MOSFET, UniFETTM, 75 V, 75 A, 11 mΩ, TO-220
75 A 80 V 0.01 ohm N-CHANNEL Si POWER MOSFET TO-220AB

Descriptions

Descriptions of Infineon AUIRF2807 provided by its distributors.

Automotive Q101 75V Single N-Channel HEXFET Power MOSFET in a TO-220AB Package, TO220-3, RoHS
Infineon SCT
Trans MOSFET N-CH 75V 82A Automotive 3-Pin(3+Tab) TO-220AB Tube
N CHANNEL MOSFET, AUTOMOTIVE, 75V, 75A, TO-220AB
MOSFET, 230W(Tc), 20V, 4V@250µA, 160nC@10V, 1-Ch N-Ch, 75V, 13mΩ@43A,10V, 75A, 3.82nF@25V, TO-220AB, TH, 10mm×4.4mm×15.65mm
AUTOMOTIVE GRADE HEXFET POWER MOSFET Power Field-Effect Transistor, 75A I(D), 75V, 0.013ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
N CH MOSFET, AUTOMOTIVE, 75V, 75A, TO-220AB; Transistor Polarity:N Channel; Continuous Drain Current Id:75A; Drain Source Voltage Vds:75V; On Resistance Rds(on):0.013ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:230W; MSL:-;RoHS Compliant: Yes
Benefits: Advanced planar technology; Dynamic dV/dT rating; 175C operating temperature; Fast switching; Fully Avalanche Rated; Repetitive avalanche allowed up to Tjmax; Lead free, RoHS compliant; Automotive qualified

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • AUIRF2807.
  • IRFAUIRF2807
  • SP001522572