Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon AUIPS7145RTRL

Power Switch Hi Side 1-OUT 1.5A 0.075Ohm Automotive 8-Pin SOIC N T/R, DPAK-3, RoHS
$ 1.15
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIPS7145RTRL.

Augswan

Datasheet16 pages14 years ago

IHS

Future Electronics

element14 APAC

Inventory History

3 month trend:
-2.23%

Alternate Parts

Price @ 1000
$ 1.15
$ 1.15
Stock
1,656,698
1,656,698
Authorized Distributors
1
1
Number of Outputs
1
1
Max Output Current
2.1 A
2.1 A
Max Supply Voltage
60 V
60 V
Min Supply Voltage
6 V
6 V
Resistance
75 mΩ
75 mΩ
Fault Protection
Over Temperature
Over Temperature
Turn-Off Delay Time
40 µs
40 µs
Turn-On Delay Time
10 µs
10 µs
Operating Supply Voltage
-
-
Case/Package
TO-252
TO-252
Packaging
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-06-22
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2018-01-15
LTD Date2018-07-15

Related Parts

STMicroelectronicsVN800PT-E
VN800PT-E Series 36 V 700 mA Surface Mount High-Side Driver - PPAK-5
NEXPERIA - PMXB40UNEZ - MOSFET-Transistor, n-Kanal, 3.2 A, 12 V, 0.034 ohm, 4.5 V, 650 mV
STMicroelectronicsVN800PTTR-E
VN800PT-E Series 36 V 0.7 A 135 mOhm Surface Mount High Side Driver - PPAK-5
STMicroelectronicsVN751PT
MOSFET DRVR 2.5A 1-OUT Hi Side Non-Inv 5-Pin(4+Tab) PPAK Tube
InfineonAUIPS6041S
AUIPS6021 - 5 Terminal 5 V 4.3 A Intelligent Power High Side Switch -D2PAK-5
BTS50060 Series 19 V 12 mOhm Smart Highside High Current Power Switch-PG-TO252-5
InfineonAUIPS6041R
AUIPS6041 Series 130 mO 39 V Clamp Intelligent High Side Power Switch - TO-252-5

Descriptions

Descriptions of Infineon AUIPS7145RTRL provided by its distributors.

Power Switch Hi Side 1-OUT 1.5A 0.075Ohm Automotive 8-Pin SOIC N T/R, DPAK-3, RoHS
Automotive Q100 Intelligent Power Switch 1 Channel High Side Driver in a D-Pak 5-Lead Package
MOSFET Operating temperature: -40...+150 °C Housing type: DPAK Polarity: N Power dissipation: 2.5 W
IC SW IPS 1CH HIGH SIDE DPAK-5 / Current Limit Switch High Side
Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO5
high-end TO-252 SMD mount,glue mount 2.39mm(height)
Tube AUIPS7145R Current Limiting (Fixed) Over Temperature SINK power distribution switch 6.54mm 6V 80mus 2.1A
Power Switch High Side 60V Isense 5DPAK
TO-252-4 Power Distribution Switches ROHS
IC PWR SWITCH N-CHANNEL 1:1 DPAK
AUIPS7145 - PROFET - SMART HIGH
CURRENT SENSE HIGH SIDE SWITCH
SWITCH, IPS, 1CH, HIGH SIDE, DPAK-5; Power Load Switch Type:High Side; Input Voltage:60V; Current Limit:2.1A; On State Resistance:0.075ohm; Thermal Protection:Yes; On / Enable Input Polarity:Active High; Power Dissipation Pd:2.5W; No. of Outputs:1; Internal Switch:Yes; Distribution Switch Case Style:TO-252; No. of Pins:5; Operating Temperature Range:-40°C to +150°C; SVHC:No SVHC (19-Dec-2011); Base Number:7145
Benefits: Suitable for 24V systems; Over current shutdown; Over temperature shutdown; Current sensing; Active clamp; Reverse circulation immunization; Low current; ESD protection; Optimized Turn On/Off for EMI | Target Applications: Active Suspension; Junction Box

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • AUIPS7145R
  • AUIPS7145R.
  • IRFAUIPS7145R
  • SP 001513978
  • SP001513978
  • SP001514646