Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon AUIPS6041R

AUIPS6041 Series 130 mO 39 V Clamp Intelligent High Side Power Switch - TO-252-5
$ 3.14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIPS6041R.

element14 APAC

Datasheet20 pages14 years ago
Datasheet20 pages14 years ago

CAD Models

Download Infineon AUIPS6041R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-03-25
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2018-01-15
LTD Date2018-07-15

Related Parts

Power Switch Hi Side 1-OUT 1.5A 0.075Ohm Automotive 8-Pin SOIC N T/R, DPAK-3, RoHS
Power Switch Hi Side 1-OUT 1.5A 0.075Ohm Automotive 8-Pin SOIC N T/R, DPAK-3, RoHS
STMicroelectronicsVN800PT-E
VN800PT-E Series 36 V 700 mA Surface Mount High-Side Driver - PPAK-5
NEXPERIA - PMXB40UNEZ - MOSFET-Transistor, n-Kanal, 3.2 A, 12 V, 0.034 ohm, 4.5 V, 650 mV
STMicroelectronicsVN800PTTR-E
VN800PT-E Series 36 V 0.7 A 135 mOhm Surface Mount High Side Driver - PPAK-5
STMicroelectronicsVN751PT
MOSFET DRVR 2.5A 1-OUT Hi Side Non-Inv 5-Pin(4+Tab) PPAK Tube

Descriptions

Descriptions of Infineon AUIPS6041R provided by its distributors.

AUIPS6041 Series 130 mO 39 V Clamp Intelligent High Side Power Switch - TO-252-5
Tube AUIPS6041R Current Limiting (Fixed) Open Load Detect Over Temperature e3 power distribution switch 6.73mm 39V 10mus 7A
POWER LOAD SWITCH, 5V, 7A, TO-252-5; Power Load Switch Type: High Side; Input Voltage: 5V; Current Limit: 7A; On State Resistance: 0.11ohm; Distribution Switch Case Style: TO-252; No. of Pins: 5Pins; Thermal Protection: Yes; On
Benefits: Short-circuit protection; Over-temperature protection; Digital diagnostic; Open load detection; Reverse battery protection; 12V application; Active clamp; Ground loss protection; Logic ground isolated from power ground; ESD protection

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFAUIPS6041R
  • SP001513400