Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon AUIPS6041S

AUIPS6021 - 5 Terminal 5 V 4.3 A Intelligent Power High Side Switch -D2PAK-5
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIPS6041S.

IHS

Datasheet20 pages14 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-03-25
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2018-01-15
LTD Date2018-07-15

Related Parts

ITS4141D Series 45 V 200 mOhm SMT Smart High-Side Power Switch - TO-252-5
Power Switch Hi Side 1-OUT 1.5A 0.075Ohm Automotive 8-Pin SOIC N T/R, DPAK-3, RoHS
BTS50060 Series 19 V 12 mOhm Smart Highside High Current Power Switch-PG-TO252-5
STMicroelectronicsVN800PT
Audio Amp Speaker 1-CH Mono/2-CH Stereo 400W Class-AB 36-Pin HSSOP EP Tube
STMicroelectronicsVN800PT-E
VN800PT-E Series 36 V 700 mA Surface Mount High-Side Driver - PPAK-5
STMicroelectronicsVN800PTTR-E
VN800PT-E Series 36 V 0.7 A 135 mOhm Surface Mount High Side Driver - PPAK-5

Descriptions

Descriptions of Infineon AUIPS6041S provided by its distributors.

AUIPS6021 - 5 Terminal 5 V 4.3 A Intelligent Power High Side Switch -D2PAK-5
Automotive Q100 Intelligent Power Switch 1 Channel High Side Driver in a D2-Pak Package
Power Switch Hi Side 5-Pin(4+Tab) D2PAK Tube
Buffer/Inverter Based Peripheral Driver, 1 Driver, 7A, PSSO5
Intelligent Power Switch 36V 1.6A D2PAK
TUBE // Automotive qualified, HS 130mohm 40V
IC PWR SWITCH N-CHAN 1:1 D2PAK-5
IC SW IPS 1CH HIGH SIDE D2PAK-5
Tube AUIPS6041S Current Limiting (Fixed) Open Load Detect Over Temperature e3 power distribution switch 10.67mm 6/28V 10mus 7A
Benefits: Short-circuit protection; Over-temperature protection; Digital diagnostic; Open load detection; Reverse battery protection; 12V application; Active clamp; Ground loss protection; Logic ground isolated from power ground; ESD protection

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFAUIPS6041S
  • SP001514054