STMicroelectronics VN800PTTR-E

VN800PT-E Series 36 V 0.7 A 135 mOhm Surface Mount High Side Driver - PPAK-5
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VN800PTTR-E.

IHS

Datasheet26 pages12 years ago

Future Electronics

STMicroelectronics

Mouser

CAD Models

Download STMicroelectronics VN800PTTR-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-10-06
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2022-09-18
LTD Date2023-03-18

Related Parts

STMicroelectronicsVN800PT-E
VN800PT-E Series 36 V 700 mA Surface Mount High-Side Driver - PPAK-5
STMicroelectronicsVN751PT
MOSFET DRVR 2.5A 1-OUT Hi Side Non-Inv 5-Pin(4+Tab) PPAK Tube
BTS6143D Series 38 V 10 mOhm N-Ch Smart Highside Power Switch-PG-TO252-5(DPAK 5)
Power Load Switch, SIPMOS Technology, High Side, Active High, 1 Output, 20V, 5.5A, TO-252-5
STMicroelectronicsVN820PT-E
Buffer/Inverter Based Peripheral Driver, 1 Driver, 13A, MOS, PSSO4
InfineonBTS452TATMA1
Current Limit SW 1-IN 1-OUT -10V to 16V 2.2A Automotive AEC-Q100 5-Pin(4+Tab) TO-252 T/R

Descriptions

Descriptions of STMicroelectronics VN800PTTR-E provided by its distributors.

VN800PT-E Series 36 V 0.7 A 135 mOhm Surface Mount High Side Driver - PPAK-5
Current Limit SW 1-IN 1-OUT to 2A Automotive 5-Pin(4+Tab) PPAK T/R
HIGH SIDE DRIVER Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO4
High/Low Side Drivers 0.7A 36V HIGH SIDE
Power Switch Hi Side 0.7A 5-Pin(4+Tab) PPAK T/R
Not Applicable |Stmicroelectronics VN800PTTR-E
Tape & Reel (TR) VN800 Current Limiting (Fixed) Over Temperature Over Voltage e3 power distribution switch 2.4mm 8/36V 2A 41.7W
BUF OR INV BASED PRPHL DRVR PSSO4
IC PWR DRIVER N-CHANNEL 1:1 PPAK

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VN800PTTRE