Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon ITS4141DBUMA1

NEXPERIA - PMXB40UNEZ - MOSFET-Transistor, n-Kanal, 3.2 A, 12 V, 0.034 ohm, 4.5 V, 650 mV
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon ITS4141DBUMA1.

IHS

Datasheet19 pages20 years ago

element14 APAC

iiiC

CAD Models

Download Infineon ITS4141DBUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-03-22
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2021-02-15
LTD Date2021-08-15

Related Parts

STMicroelectronicsVN800PT
Audio Amp Speaker 1-CH Mono/2-CH Stereo 400W Class-AB 36-Pin HSSOP EP Tube
InfineonBTS452TATMA1
Current Limit SW 1-IN 1-OUT -10V to 16V 2.2A Automotive AEC-Q100 5-Pin(4+Tab) TO-252 T/R
InfineonAUIPS6041R
AUIPS6041 Series 130 mO 39 V Clamp Intelligent High Side Power Switch - TO-252-5
BTS6143D Series 38 V 10 mOhm N-Ch Smart Highside Power Switch-PG-TO252-5(DPAK 5)
STMicroelectronicsVN820PTTR-E
VN820 Series Single 36 V 40 mOhm Surface Mount High Side Driver - PPAK-5
STMicroelectronicsVN820PT-E
Buffer/Inverter Based Peripheral Driver, 1 Driver, 13A, MOS, PSSO4

Descriptions

Descriptions of Infineon ITS4141DBUMA1 provided by its distributors.

NEXPERIA - PMXB40UNEZ - MOSFET-Transistor, n-Kanal, 3.2 A, 12 V, 0.034 ohm, 4.5 V, 650 mV
High side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions, PG-TO252-5, RoHS
Infineon SCT
IC, SMART HIGH SIDE PWR SW, TO252-5; Device Type:High Side; Module Configuration:N Channel; Peak Output Current:1.4A; No. of Pins:5; Input Delay:50µs; Output Delay:75µs; Operating Temperature Min:-30°C; Operating Temperature Max:85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-30°C to +85°C; Output Resistance:0.15ohm
High side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions. | Summary of Features: Short circuit protection; Current limitation; Overload protection; Overvoltage protection (including load dump); Undervoltage shutdown with autorestart and hysteresis; Switching inductive loads; Clamp of negative voltage at output with inductive loads; CMOS compatible input; Thermal shutdown with restart; ESD - Protection; Loss of GND and loss of Vbb protection; Very low standby current; Reverse battery protection with external resistor; Improved electromagnetic compatibility (EMC) | Benefits: C compatible power switch with diagnostic feedback for 12 V and 24 V DC grounded loads in industrial applications; All types of resistive, inductive and capacitve loads; Replaces electromechanical relays, fuses and discrete circuits

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • ITS 4141D
  • ITS4141D
  • SP000221235