Infineon 2N6802

Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
$ 19.03
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon 2N6802.

IHS

Datasheet5 pages28 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
Restocked

CAD Models

Download Infineon 2N6802 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.03
$ 20.875
$ 20.875
Stock
652
9,014
9,014
Authorized Distributors
1
2
2
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-39
TO-39
TO-39
Drain to Source Voltage (Vds)
500 V
500 V
500 V
Continuous Drain Current (ID)
2.5 A
2.5 A
2.5 A
Threshold Voltage
4 V
-
-
Rds On Max
-
-
-
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
25 W
25 W
25 W
Input Capacitance
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1990-01-01
Lifecycle StatusNRND (Last Updated: 1 week ago)

Related Parts

InfineonIRFF130
Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
Infineon2N6796
Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
InfineonIRFF430
Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
Infineon2N6800
Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
InfineonIRFF120
Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
InfineonJANTX2N6796
Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line

Descriptions

Descriptions of Infineon 2N6802 provided by its distributors.

Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
Power Field-Effect Transistor, 2.5A I(D), 500V, 1.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:500V; Continuous Drain Current, Id:2.5A; On Resistance, Rds(on):1.5ohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:TO-205AF ;RoHS Compliant: No
N CH MOSFET, 500V, 2.5A, TO-205AF; Trans; Transistor Polarity:N Channel; Continuous Drain Current Id:2.5A; Drain Source Voltage Vds:500V; On Resistance Rds(on):1.5ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:25W; Transistor Case Style:TO-39; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Avalanche Single Pulse Energy Eas:0.35mJ; Current Id Max:2.5A; Current Temperature:25°C; External Length / Height:18.03mm; Full Power Rating Temperature:25°C; Junction Temperature Tj Max:150°C; Junction Temperature Tj Min:-55°C; Lead Length:14.22mm; No. of Transistors:1; Package / Case:TO-39; Power Dissipation Pd:25W; Power Dissipation Pd:25W; Pulse Current Idm:11A; Termination Type:Through Hole; Voltage Vds Typ:500V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:4V; Weight:0.097kg

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA