Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon JANTX2N6796

Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
$ 15.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon JANTX2N6796.

IHS

Datasheet7 pages7 years ago
Datasheet5 pages28 years ago

Inventory History

3 month trend:
+510%

Alternate Parts

Price @ 1000
$ 15.565
$ 17.75
$ 17.75
Stock
10,834
24,476
24,476
Authorized Distributors
2
3
3
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-39
TO-39
TO-39
Drain to Source Voltage (Vds)
100 V
100 V
100 V
Continuous Drain Current (ID)
8 A
8 A
8 A
Threshold Voltage
-
4 V
4 V
Rds On Max
-
-
-
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
25 W
25 W
25 W
Input Capacitance
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-01-22
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

InfineonIRFF130
Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
InfineonJANTX2N6849
Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
InfineonIRFF120
Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
Infineon2N6796
Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
InfineonIRFF230
Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
InfineonIRFF210
Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line

Descriptions

Descriptions of Infineon JANTX2N6796 provided by its distributors.

Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
Single N-Channel 100 V 25W 28.5 nC Hexfet Transistor Through Hole - TO-39
100 V, 200 V, 400 V AND 500 V, N-CHANNEL, ENHANCEMENT MODE MOSFET POWER TRANSISTOR 3TO-205
Power Field-Effect Transistor, 8A I(D), 100V, 0.195ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA