Infineon 2EDL05N06PFXUMA1

Tape & Reel (TR) Half-Bridge 2009 Non-Inverting gate driver 450ns -40C~150C TJ 500mA 600mW
$ 0.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon 2EDL05N06PFXUMA1.

IHS

Datasheet21 pages3 years ago

ODG (Origin Data Global)

Future Electronics

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
-25.63%

CAD Models

Download Infineon 2EDL05N06PFXUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-04-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

85ns 2 10V 170ns 20V 800mV,2.3V Non-Inverting IGBT,MOSFET,N 35ns 250mA,500mA SOIC-8 , 1.5mm
IC GATE DRVR HALF-BRIDGE 8SOIC / Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
InfineonIRS2608DSPBF
Tube IRS2608DSPBF Half-Bridge 1996 gate driver 220ns 125C 200mA 350mA 625mW
Tape & Reel (TR) IRS2607DSPBF Half-Bridge 1996 gate driver 220ns -40C~150C TJ 200mA 350mA 625mW
InfineonAUIRS2181STR
Tape & Reel (TR) AU842992 Half-Bridge 2000 gate driver 60ns -40C~150C TJ 1.9A 2.3A 625mW
MicrochipTC4426AEOA713
Tape & Reel (TR) TC4426A Low-Side 2004 gate driver 25ns -40C~150C TJ 1.5A 1.5A 470mW

Descriptions

Descriptions of Infineon 2EDL05N06PFXUMA1 provided by its distributors.

Tape & Reel (TR) Half-Bridge 2009 Non-Inverting gate driver 450ns -40C~150C TJ 500mA 600mW
600 V half-bridge gate driver IC with integrated bootstrap diode, PG-DSO-8, RoHS
Infineon SCT
MOSFET Driver, 2 Channel, Half Bridge, 480mA, 10 V to 17.5 V, 300 ns, 8 Pins, DSO
2EDL05N06PF Series 20 V Surface Mount High voltage Gate Driver IC - PG-DSO-8
EiceDRIVER™ Compact - Optimized 600V half bridge gate driver IC with LS-SOI technology to control MOS-transistors
Gate Drivers; 2EDL05N06PF; INFINEON TECHNOLOGIES; 500 mA; Surface Mount; 8; 2
MOSFET GATE DRIVER, HALF BRIDGE, DSO-8; Driver Configuration:Half Bridge; Peak Output Current:500mA; Supply Voltage Min:10V; Supply Voltage Max:17.5V; Driver Case Style:DSO; No. of Pins:8Pins; Input Delay:310ns; Output D
Gate Driver Ic, Mosfet, 2Ch, Dso-8; No. Of Channels:2Channels; Gate Driver Type:-; Driver Configuration:Half Bridge; Power Switch Type:Mosfet; No. Of Pins:8Pins; Ic Case/Package:Dso; Ic Mounting:Surface Mount; Source Current:- Rohs Compliant: Yes |Infineon Technologies 2EDL05N06PFXUMA1

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2EDL05N06PF
  • SP001048830