Infineon 1ED020I12F2XUMA1

1ED020I12F2 Series 5.5 V 2 A 700 mW Single IGBT Driver IC - SOIC-16
$ 2.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon 1ED020I12F2XUMA1.

IHS

Datasheet28 pages14 years ago

element14 APAC

Inventory History

3 month trend:
-58.73%

CAD Models

Download Infineon 1ED020I12F2XUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-08-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

MicrochipTC4626EOE
Tube TC4626 High-Side or Low-Side 2002 gate driver 40ns -40C~85C TA 1.5A 1.5A 760mW
MicrochipTC4627COE
Tube TC4627 High-Side or Low-Side 2002 gate driver 40ns 0C~70C TA 1.5A 1.5A 760mW
MicrochipHV9901NG-G
HV9901 Series 450 V 30 ns N-Channel Universal Relay Driver - SOIC-16
MicrochipMIC4425BWM
IC DRIVER MOSFET 3A DUAL 16-SOIC
MicrochipMIC4424CWM
DUAL 3A-PEAK LOW-SIDE MOSFET DRIVER Buffer/Inverter Based MOSFET Driver, 3A, BCDMOS, PDSO16
MicrochipMIC4425CWM
IC DRIVER MOSFET 3A DUAL 16-SOIC

Descriptions

Descriptions of Infineon 1ED020I12F2XUMA1 provided by its distributors.

1ED020I12F2 Series 5.5 V 2 A 700 mW Single IGBT Driver IC - SOIC-16
MOSFET and Power Driver 2A Single High Side Inverting/Non-Inverting 16-Pin DSO T/R
Avnet Japan
1200 V single high-side isolated gate driver IC with active Miller clamp, DESAT and short circuit clamping, PG-DSO-16, RoHS
Infineon SCT
EiceDRIVER™ 1200 V isolated gate driver with 2 A current, DESAT protection, Miller clamp in DSO-16 wide body package for IGBTs. please check out the latest pin-2-pin EiceDRIVER™ F3 1ED3321MC12N.
IGBT DRIVER, INV/NON-INV, 2A, DSO-16; Driver Configuration: Inverting, Non Inverting; Peak Output Current: 2A; Supply Voltage Min: 5V; Supply Voltage Max: 15V; Driver Case Style: DSO; No. of Pins: 16Pins; Input Delay: 170ns; Output Delay: 165ns; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Product Range: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)
Igbt Driver, -40 To 105Deg C; No. Of Channels:1Channels; Gate Driver Type:Isolated; Driver Configuration:High Side; Power Switch Type:Igbt, Sic Mosfet; No. Of Pins:16Pins; Ic Case/Package:Dso; Ic Mounting:Surface Mount Rohs Compliant: Yes |Infineon Technologies 1ED020I12F2XUMA1

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1ED020I12-F2
  • 1ED020I12F2
  • SP000920028