IMO Precision Controls SRRHN-1CN-SL-5VDC

General Purpose Relay, Srrhn Series, Power, Non Latching, Spdt, 5 Vdc, 12 A Rohs Compliant: Yes |Imo Precision...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls SRRHN-1CN-SL-5VDC.

Newark

Datasheet2 pages18 years ago
Datasheet3 pages21 years ago

Related Parts

Relay; 80 mA; 5 VDC; PCB; 62.5 Ohms; 100 MegOhms (Max.); 440 VAC; SPDT; G2RL1B
Power Relay 5VDC 12A SPDT(29x12.7x15.7)mm THT
Relay; E-Mech; Gen Purp; SPST-NO; Cur-Rtg 12A; Ctrl-V 5DC; Vol-Rtg 250/24AC/DC; PCB Mnt
TE Connectivity1-1393238-2
Power/Signal Relay, 1 Form C, Spdt, Momentary, 0.081A (Coil), 5Vdc (Coil), 403Mw (Coil), 12A
TE ConnectivityRT114005
Power Relay 5VDC 12A SPDT (29mm 12.7mm 15.7mm) THT
TE ConnectivityRZ01-1C4-D005
Power Relay, Spdt, 12A, 250V, Pcb Rohs Compliant: Yes |Alcoswitch Te Connectivity 1415899-7

Descriptions

Descriptions of IMO Precision Controls SRRHN-1CN-SL-5VDC provided by its distributors.

General Purpose Relay, Srrhn Series, Power, Non Latching, Spdt, 5 Vdc, 12 A Rohs Compliant: Yes |Imo Precision Controls SRRHN-1CN-SL-5VDC
RELAY, SPDT, 250VAC, 24VDC, 12A; Contact Configuration: SPDT; Coil Voltage: 5VDC; Contact Current: 12A; Product Range: SRRHN Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Term

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision