Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron G2RL-1 DC5

Pcb Power Relay/Omron Electronic Compo; |Omron Electronic Components G2RL-1-DC5
$ 1.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G2RL-1 DC5.

Electro Sonic

Datasheet6 pages21 years ago

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-69.72%

CAD Models

Download Omron G2RL-1 DC5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Relay; E-Mech; Gen Purp; SPST-NO; Cur-Rtg 12A; Ctrl-V 5DC; Vol-Rtg 250/24AC/DC; PCB Mnt
Electromechanical Relay SPDT 12A 5VDC 62.5Ohm Through Hole
Electromechanical Relay SPST-NO 12A 5VDC 62.5Ohm Through Hole
PanasonicALQ105
Power Relay 5VDC 5(NO)/1(NC)DC/10(NO)/3(NC)AAC SPDT(20mm 10mm 16mm) THT
TE ConnectivityRT114005
Power Relay 5VDC 12A SPDT (29mm 12.7mm 15.7mm) THT
TE Connectivity / P&BT7NS5D1-05
RELAY;E-MECH;GEN PURP;SPDT;CUR-RTG 10A;CTRL-V 5DC;VOL-RTG 240AC;PCB MNT

Descriptions

Descriptions of Omron G2RL-1 DC5 provided by its distributors.

Pcb Power Relay/Omron Electronic Compo; |Omron Electronic Components G2RL-1-DC5
Power Relay 5VDC 12A SPDT(29x12.7x15.7)mm THT
5V 12A SPDT (1 Form C) Plugin,12.5x28.8mm Power Relays ROHS
Universal relay Plugins,D12.5XL28.8MM Through hole mounting 29mm*12.7mm*15.7mm
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.08A (Coil), 6.5VDC (Coil), 400mW (Coil), 12A (Contact), 300VDC (Contact), DC Input, Random, AC/DC Output
POWER RELAY, SPDT, 5VDC, 12A, THT; Contact Configuration:SPDT; Coil Voltage:5VDC; Contact Current:12A; Product Range:G2RL Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC
PCB Power Relay Dimensions L x W x H: 29 x 12.7 x 15.7 mm Temperature range: -40 ... 85 °C Contact material: Ag Alloyed Contacts: 1 Change-Over (CO) Mounting: PCB Pitch: 2.54 mm Protection rating: RT II Relay type: Monostable Pcoil: 400 mW Rcoil: 62.5 Ohm Switching voltage: 250 VAC Ucoil: 5 VDC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2RL-1 DC5 BY OMB
  • G2RL-1-DC5
  • G2RL-1-DC5-BY-OMB
  • G2RL-1DC5
  • G2RL-1DC5BYOMB
  • G2RL1DC5
  • G2RL1DC5BYOMB