IMO Precision Controls SRKE-1CT-SL-12VDC

Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.133A (Coil), 19.6VDC (Coil), 1600mW (Coil), 45A (Contact), 75VDC...
$ 5

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls SRKE-1CT-SL-12VDC.

IHS

Datasheet2 pages18 years ago

Farnell

Inventory History

3 month trend:
-1.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.75

Related Parts

TE Connectivity1393277-4
Power Relay 12VDC 100(NO)/30(NC)A SPDT (26.1mm 21.1mm 21.2mm) THT Automotive
TE Connectivity1432868-1
Electromechanical Relay SPDT 90(NO)/30(NC)A 12VDC 90Ohm Plug-In
TE Connectivity1432869-1
VF4 Series 40 A SPDT 12 V Through Hole General Purpose Relay
PanasonicCB1-R-M-12V
PANASONIC ELECTRIC WORKS CB1-R-M-12V RELAY, AUTOMOTIVE, SPDT, 14VDC, 40A
PanasonicCB1F-R-12V
Relays 12VDC 89.5Ohm 40(NO)/30(NC)A SPDT(26mm 22mm 36mm) Plug-In Automotive Relay Automotive
PanasonicCB1-R-12V
Electromechanical Relay SPDT 40(NO)/30(NC)A 12VDC 89.5Ohm Plug-In

Descriptions

Descriptions of IMO Precision Controls SRKE-1CT-SL-12VDC provided by its distributors.

Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.133A (Coil), 19.6VDC (Coil), 1600mW (Coil), 45A (Contact), 75VDC (Contact), DC Input, Random, DC Output
继电器, SPCO 12VDC;
Relay, Automotive, Spdt, 14Vdc, 45A; Coil Voltage:12Vdc; Contact Current:45A; Contact Configuration:Spdt; Relay Mounting:Through Hole; Relay Terminals:Solder; Product Range:Srk Series; Contact Voltage Dc Nom:14V; Coil Rohs Compliant: Yes |Imo Precision Controls SRKE-1CT-SL-12VDC

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision