Panasonic CB1-R-12V

Electromechanical Relay SPDT 40(NO)/30(NC)A 12VDC 89.5Ohm Plug-In
$ 2.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic CB1-R-12V.

Electro Sonic

Datasheet8 pages26 years ago

RS (Formerly Allied Electronics)

element14

Newark

Future Electronics

Inventory History

3 month trend:
+77.53%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.05
Introduction Date2012-12-19
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicCB1F-R-12V
Relays 12VDC 89.5Ohm 40(NO)/30(NC)A SPDT (26mm × 22mm × 36mm) Plug-In Automotive Relay
PanasonicCB1-R-M-12V
PANASONIC ELECTRIC WORKS CB1-R-M-12V RELAY, AUTOMOTIVE, SPDT, 14VDC, 40A
PanasonicCB1-R-SM-12V
Electromechanical Relay SPDT 40(NO)/30(NC)A 12VDC 89.5Ohm Bracket Mount

Descriptions

Descriptions of Panasonic CB1-R-12V provided by its distributors.

Electromechanical Relay SPDT 40(NO)/30(NC)A 12VDC 89.5Ohm Plug-In
Power Relay 12VDC 40A SPDT(26x22x25)mm Socketable Automotive
Relay, Automotive, Spdt, 14Vdc, 40A; |Panasonic CB1-R-12V
CB Series 30 A SPDT 12 VDC Inner Resistor Plug-In Type Automotive Relay
Silver Alloy() 12V SPDT (1 Form C) Plugin,22x26mm Automotive Relays ROHS
Power/Signal Relay, SPDT, Momentary, 0.134A (Coil), 12VDC (Coil), 1600mW (Coil), 40A (Contact), 14VDC (Contact), DC Input, DC Output, Panel Mount
RELAY, AUTOMOTIVE, SPDT, 14VDC, 40A; Coil Voltage: 12V; Contact Current: 40A; Contact Configuration: SPDT; Relay Mounting: Socket; Relay Terminals: Quick Connect; Product Range: CB Series; Contact Voltage DC Nom: 14V; Coil Resi
Switching Current A = 40 / Switching Voltage - DC V = 14 / Contact Material = Ag Alloy / Termination Type = Blade Terminal / Mounting Type = Plug-In / Series = CB / Coil Voltage - DC V = 12 / Width mm = 22 / Length mm = 26 / Height mm = 25 / Contact Configuration = 1CO / Coil Type = DC

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • CB1R12V