IMO Precision Controls EV1N-C-WL-5VDC

Signal Relay, Ev1N Series, Spdt, Through Hole, 1 A, 5 Vdc Rohs Compliant: Yes |Imo Precision Controls EV1N-C-WL-5VDC
$ 2.67
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls EV1N-C-WL-5VDC.

Newark

Datasheet2 pages18 years ago
Datasheet2 pages24 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

RELAY GEN PURPOSE SPDT 1A 5VDC / General Purpose Relay SPDT (1 Form C) Through Hole
TE Connectivity1-1419130-2
Relay; E-Mech; Comm/Signal; SPDT; Cur-Rtg 1A; Ctrl-V 5DC; PCB Mnt; TSC Series
5ms 5ms 1A 60V 5V SPDT(1 Form C) 167¦¸ 30mA 125V DIP 12.5mm*7.5mm*10mm
PanasonicHY1-5V
4ms 5ms 1A 2A 60V(Max) 5V SPDT(1 Form C) 166¦¸ 30mA 60V@DC DIP 12mm*7.4mm*7.4mm
RELAY GENERAL PURPOSE SPDT 1A 5V
PanasonicHY1Z-5V
Signal Relay 5VDC 125Ohm 1A SPDT(12x7.4x10.1)mm THT Non Polarized Relay

Descriptions

Descriptions of IMO Precision Controls EV1N-C-WL-5VDC provided by its distributors.

Signal Relay, Ev1N Series, Spdt, Through Hole, 1 A, 5 Vdc Rohs Compliant: Yes |Imo Precision Controls EV1N-C-WL-5VDC
继电器, SPCO 5VDC;
RELAY, SIGNAL, SPDT, 30VDC, 1A; Coil Voltage: 5VDC; Contact Configuration: SPDT; Contact Current: 1A; Product Range: EV1N Series; Relay Mounting: Through Hole; Coil Type: -; Relay Terminals: Solder; Contact Voltage VAC: -; Conta

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision