IMO Precision Controls 21.155MV/8-E

TERMINAL BLOCK, HEADER, 8POS, TH; Gender: Header; Pitch Spacing: 3.81mm; No. of Positions: 8Ways; Rated Current: 10A;...
$ 0.703
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls 21.155MV/8-E.

element14 APAC

Datasheet1 page14 years ago

Inventory History

3 month trend:
+1950%

Related Parts

Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
TE Connectivity284507-2
Conn Terminal Block PL 2 POS 3.81mm Solder RA Thru-Hole 11A/Contact
TE Connectivity284513-4
Header Shrouded 4 Position 3.81 mm Pitch Euro Style Terminal Block
TE Connectivity284513-5
Pluggable Terminal Blocks Header 5P R/A 3.81Mm |Buchanan Te Connectivity 284513-5
4 Straight Needle -40℃~+105℃ 1 3.81mm Green Plugin Pluggable System Terminal Block ROHS
AmphenolELVH02500
Modular Terminal Block, 12A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of IMO Precision Controls 21.155MV/8-E provided by its distributors.

TERMINAL BLOCK, HEADER, 8POS, TH; Gender: Header; Pitch Spacing: 3.81mm; No. of Positions: 8Ways; Rated Current: 10A; Rated Voltage: 250V; Block Orientation: Through Hole Vertical; Product Range: -; SVHC: No SVHC (07-Jul-2017);

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision

Part Number Aliases

This part may be known by these alternate part numbers:

  • 21.155MV/8E