TE Connectivity 284513-4

Header Shrouded 4 Position 3.81 mm Pitch Euro Style Terminal Block
$ 2.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 284513-4.

TE Connectivity

Datasheet245 pages7 years ago
Datasheet1 page15 years ago
Datasheet12 pages18 years ago
Datasheet109 pages19 years ago
Datasheet8 pages0 years ago

element14 APAC

IHS

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.70%

CAD Models

Download TE Connectivity 284513-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginItaly
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-03-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

4 Straight Needle -40℃~+105℃ 1 3.81mm Green Plugin Pluggable System Terminal Block ROHS
Weidmuller1793630000
Barrier Strip Terminal Block, 300A, 1 Row(s), 1 Deck(s)
TE Connectivity284513-5
Modular Terminal Block, 11A, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP284519-3
Modular Terminal Block, 11A, 2mm2, 1 Row(s), 1 Deck(s)
Weidmuller1793160000
Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Weidmuller1793720000
WEIDMULLER 1793720000 Terminal Block, Header, 3.81 mm, 4 Ways, 10 A, 300 V, Through Hole Vertical

Descriptions

Descriptions of TE Connectivity 284513-4 provided by its distributors.

Header Shrouded 4 Position 3.81 mm Pitch Euro Style Terminal Block
Modular Terminal Block, 11A, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK, HEADER, 3.81MM, 4 POSITION
Conn Shrouded Header (4 Sides) M 4 POS 3.81mm Solder RA Side Entry Thru-Hole
TE Connectivity 3.81mmpitch4pPlug-in terminal blocks socket head, Buchananseries, 300 V AC, welding, green
Pluggable Terminal Blocks HEADER 4P R/A 3.81MM
Conn, Hdr, 284513-4; |Buchanan Te Connectivity 284513-4
TERM BLOCK HDR 4POS 90DEG 3.81MM
TERMINAL BLOCK, HEADER, 3.81MM, 4POS; Connector Type:Terminal Block; Series:-; Connector Mounting:PCB; Pitch Spacing:3.81mm; No. of Contacts:4; Wire Size AWG Min:-; Wire Size AWG Max:-; Contact Plating:Tin
4 POS TERMI-BLOK HDR 900 POL. Number of Positions: 4 Terminal Block Connector Type: Header Connector System: Wire-to-Board Centerline (Pitch): .15 in Centerline (Pitch): 3.81 mm PCB Terminal Block | 4 Header Wire-to-Board .15" | Part Number: 284513-4 | Internal Number: 284513-4 | .15" | TE Connectivity | BUCHANAN

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 284513-4 .