IMO Precision Controls 20.501M/4

TERMINAL BLOCK, WIRE TO BRD, 4POS, 14AWG; Pitch Spacing: 5mm; No. of Positions: 4Ways; Wire Size AWG Min: 21AWG; Wire...

Price and Stock

Related Parts

TE Connectivity180900
RECEPTACLE HOUSING, .250 SERIES, FASTIN-FASTON, 4 POSITION, NATURAL | TE Connectivity 180900
TE Connectivity796636-4
Terminal Block Header, 4, 300 V, 15 A, 5.08 mm, Through Hole Vertical, Header
TE Connectivity1-2834021-4
Conn PC Terminal Block F 4 POS 2.5mm Solder ST Thru-Hole 5A/Contact Box/Carton
Phoenix Contact1945119
Terminal Block, Vertical, Header, 3.5 mm, 4 Ways, 8 A, 250 V, Through Hole Vertical
Phoenix Contact1933202
Strip Terminal Block, 16A, 1.5mm2, 1 Row(s), 1 Deck(s)
TE Connectivity1546019-4
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of IMO Precision Controls 20.501M/4 provided by its distributors.

TERMINAL BLOCK, WIRE TO BRD, 4POS, 14AWG; Pitch Spacing:5mm; No. of Positions:4Ways; Wire Size AWG Min:21AWG; Wire Size AWG Max:14AWG; Conductor Area CSA:-; Wire Connection Method:Screw; Rated Current:16A; Rated Voltage:

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20.501M4