IMO Precision Controls 20.501M/10

Wire-To-Board Terminal Block, 10, 300 V, 16 A, 21 Awg, 14 Awg Rohs Compliant: Yes |Imo Precision Controls 20.501M/10

Price and Stock

Related Parts

Phoenix Contact1945177
Conn; Term Blk; Header; 10; 3.5 mm; Black; 8 A (Plug dependent); 250 V; 2.5 kV
Phoenix Contact1933260
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
TE Connectivity1-1546019-0
10Pos Termi-Blok Pin Head 180 Rohs Compliant: Yes |Buchanan Te Connectivity 1-1546019-0
4.00mm Pitch Positive Locking Terminal Block PCB Header, Tin Plating, 10 Circuits
Phoenix Contact1720288
Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Terminal Block Headers & Sockets Rohs Compliant: Yes |Eaton Bussmann EM502510

Descriptions

Descriptions of IMO Precision Controls 20.501M/10 provided by its distributors.

Wire-To-Board Terminal Block, 10, 300 V, 16 A, 21 Awg, 14 Awg Rohs Compliant: Yes |Imo Precision Controls 20.501M/10
TB, WIRE TO BRD, 10POS, 14AWG; Pitch Spacing: 5mm; No. of Positions: 10Ways; Wire Size AWG Min: 21AWG; Wire Size AWG Max: 14AWG; Conductor Area CSA: -; Wire Connection Method: Screw; Rated Current: 16A; Rated Voltage: 300V; Bloc

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20.501M10