What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1-1546019-0

Pluggable Terminal Blocks 10Pos Termi-Bl; |Buchanan Te Connectivity 1-1546019-0

$ 1.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1546019-0.

IHS

Datasheet4 pages1 year ago

Farnell

TE Connectivity

Electro Sonic

CAD Models

Download TE Connectivity 1-1546019-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2003-01-08
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2024-10-29
LTD Date2024-10-29
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Phoenix Contact1933260
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
TE Connectivity1-1546640-0
Strip Terminal Block, 12A, 1 Row(s)
TE Connectivity1-1546931-0
Pluggable Terminal Blocks TERM BLOCK HDR 10PS 5MM UNSHROUD
TE Connectivity1-282832-0
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Green Insulator
5.00mm Pitch Eurostyle Horizontal PCB Header, Open Ends, 10 Circuits
Phoenix Contact1933244
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of TE Connectivity 1-1546019-0 provided by its distributors.

Pluggable Terminal Blocks 10Pos Termi-Bl; |Buchanan Te Connectivity 1-1546019-0
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Conn Unshrouded Header HDR 10 POS 5mm Solder ST Top Entry Thru-Hole Box
TERM BLOCK HEADER PIN 10POS 5MM
TERMINAL BLOCK, HEADER, 10WAYS, TH; Gender: Header; Pitch Spacing: 5mm; No. of Positions: 10Ways; Rated Current: 15A; Rated Voltage: 300V; Block Orientation: Through Hole Vertical; Product Range: -; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1546019-0 .