Descriptions of Phoenix Contact 1933260 provided by its distributors.
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Pin Strip; 10 A (Max.); 5 mm; 10; 5 mm; Soldering Mount; Screw Connection; 4 kV
Conn Unshrouded Header HDR 10 POS 5mm Solder ST Top Entry Thru-Hole Cardboard
Phoenix Contact 1933260 pin header 1x10 vertical COMBICON reflow solderable
Pin header Manufacturer Article n°: 1933260 Pitch: 5 mm Poles: 10
Headers & Wire Housings 10 Pos 5mm pitch Thru Hole Pin Strip
PIN STRIP, PST 1.3/10-5.0. 10 POSITION, COMBICON PST 1.3, BLACK
Pin header, 10 pole, pitch 5 mm, straight, black, 1933260
Phoenix Contact Header PST1,3/10-5,0 COMBICON PST Series 5.0mm Pitch 10P Pluggable Terminal Block 400V Solder
Phoenix Contact Stiftconnector PST 1,3/10-5,0 - 1933260
PST 1 3/10-5 0 Pin strip nominal cross
BTB CONNECTOR, HEADER, 10POS, 1ROW, 5MM;
Strip Pin IEC Certified 10 Poles
Pin strip, nominal cross section: 1.5 mm2, color: black, nominal current: 12 A (depends on the plug used), rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 10, number of rows: 1, number of positions: 10, number of connections: 10, product range: PST 1,3/..-V, pitch: 5 mm, mounting: THR soldering / wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, plug-in system: COMBICON PST 1,3, locking: without, mounting method: without, type of packaging: packed in cardboard, The maximum current depends on the plug used. The lower of the two current values apply for plug and pin strip. The pin strip is made of highly temperature resistant plastic and is thus suitable for the reflow process.