IMO Precision Controls 20.300M/2

Barrier Strip Terminal Block, 16A, 3.309mm2, 1 Row(s), 1 Deck(s)

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls 20.300M/2.

IHS

Datasheet1 page22 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00

Related Parts

TE Connectivity282836-2
Connector, Terminal Block; Wire Receptacle; 2 Pos.; 16-30 AWG; 0.197 in. CL; Sid
TE Connectivity1546216-2
Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 13.5A/Contact
TE Connectivity796683-2
Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 17.5A/Contact
Phoenix Contact1755516
Terminal Header; 12 A; 250 V; 5 mm; 2; Solder Mount; 1.4 mm; 4 kV; 400 V; PBT
Phoenix Contact1933189
Terminal Block, Vertical, Header, 5 mm, 2 Ways, 12 A, 320 V, Through Hole Vertical
Phoenix Contact1934861
Terminal Block, Printed Circuit; 10 A; 250 V; 5 mm; 2; 5 mm; Soldering Mount

Descriptions

Descriptions of IMO Precision Controls 20.300M/2 provided by its distributors.

Barrier Strip Terminal Block, 16A, 3.309mm2, 1 Row(s), 1 Deck(s)
Wire-To-Board Terminal Block, 2, 300 V, 15 A, 26 Awg, 12 Awg Rohs Compliant: Yes |Imo Precision Controls 20.300M/2
TERMINAL BLOCK, WIRE TO BRD, 2POS, 12AWG; Pitch Spacing: 5mm; No. of Positions: 2Ways; Wire Size AWG Min: 26AWG; Wire Size AWG Max: 12AWG; Conductor Area CSA: -; Wire Connection Method: Clamp; Rated Current: 15A; Rated Voltage:

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20.300M2