Phoenix Contact 1934861

Terminal Block, Printed Circuit; 10 A; 250 V; 5 mm; 2; 5 mm; Soldering Mount
$ 0.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1934861.

Phoenix Contact

Technical Drawing1 page0 years ago
Technical Drawing1 page0 years ago

Newark

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+40.29%

CAD Models

Download Phoenix Contact 1934861 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2002-12-09
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

TE Connectivity282836-2
Connector, Terminal Block; Wire Receptacle; 2 Pos.; 16-30 AWG; 0.197 in. CL; Sid
TE Connectivity1546216-2
Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 13.5A/Contact
TE Connectivity284093-2
Conn Terminal Block 2 POS 5mm Solder RA Thru-Hole 13.5A/Contact
Phoenix Contact1933189
Terminal Block, Vertical, Header, 5 mm, 2 Ways, 12 A, 320 V, Through Hole Vertical
Phoenix Contact1792863
2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
5.00mm Pitch Eurostyle Vertical PCB Header, Surface Mount Compatible, 2 Circuits

Descriptions

Descriptions of Phoenix Contact 1934861 provided by its distributors.

Terminal Block, Printed Circuit; 10 A; 250 V; 5 mm; 2; 5 mm; Soldering Mount
Conn Terminal Block F 2 POS 5mm Screw Straight/Right Angle Cable Mount 12A Cardboard
Barrier Strip Terminal Block, 12A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix,PCBplug connector,PT1,5/2-PVH-5,0,Phoenix Contact 5mmpitch2pPlug-in terminal blocks, PTseries, Tighten the screws
TERMINAL BLOCK, PLUGGABLE, 2POS, 14AWG; Pitch Spacing: 5mm; No. of Positions: 2Ways; Wire Size (AWG): 26AWG to 14AWG; Conductor Area CSA: 1.5mm²; Wire Connection Method: Screw; Rated Current: 12A; Rated Voltage: 320V; Product Range: PT Series; Connector Mounting: PCB Mount; Connector Type: Terminal Block, PCB; Contact Material: Copper; Contact Plating: Tin Plated Contacts; Voltage Rating VAC: 250V; Wire Area Size Max: 2.5mm²; Wire Area Size Min: 0.2mm²; Wire Size AWG Max: 14AWG; Wire Size AWG Min: 26AWG
Mounting Type = Cable Mount / Gender = Socket / Pitch mm = 5 / Poles = 2 / Current Rating A = 12 / Voltage Rating V = 400 / Legend = None / Standards Met = UL Listed / Standards Met = EAC / Standards Met = SEV / Combustibility Class = UL 94 V-0 / Orientation = Right Angle / Wire Connection Method = Screw / Wire Size AWG Max. AWG = 14 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.2 / Series = PT
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 400 V, contact surface: Sn, contact connection type: Socket, number of potentials: 2, number of rows: 1, number of positions: 2, number of connections: 2, product range: PT 1,5/..-PVH, pitch: 5 mm, connection method: Screw connection with wire protector, screw head form: H1L Slotted Phillips recess, conductor/PCB connection direction: 0 °, plug-in system: COMBICON PST 1,3, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT 1,5/ 2-PVH-5,0
  • PT 1,5/2-PVH-5.0
  • PT1,5/2-PVH-5.0