IMO Precision Controls 20.130M/PS

Wire-To-Board Connector, 20.130M/Xxp Series, Through Hole, Header, 24, 5 Mm, Tin Plated Contacts Rohs Compliant: Yes...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls 20.130M/PS.

Newark

Datasheet1 page21 years ago

Related Parts

KK 396 Straight Male PCB Header, Through Hole, 1 Rows, 24 Contacts, 3.96mm Pitch
KK 396 Straight Male, PCB Header, Through Hole, 1 Rows, 24 Contacts, 3.96mm Pitch
Molex 26-48-1242 KK 396 Breakaway Header, Right-Angle, 24 Circuits, Tin (Sn) Plating
TE Connectivity2-1586037-4
Conn Power HDR 24 POS 4.2mm Solder ST Thru-Hole 24 Terminal 1 Port
TE Connectivity2-1586039-4
HEADER, VERTICAL, 2 POSITION, 2 ROWS, THROUGH HOLE, MALE PIN, VAL-U-LOK SERIES
TE Connectivity4-1775099-8
Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Ivory Insulator

Descriptions

Descriptions of IMO Precision Controls 20.130M/PS provided by its distributors.

Wire-To-Board Connector, 20.130M/Xxp Series, Through Hole, Header, 24, 5 Mm, Tin Plated Contacts Rohs Compliant: Yes |Imo Precision Controls 20.130M/PS
连接器, 针座, 通孔安装, 5MM, 24路;
CONNECTOR, HEADER, THT, 5MM, 24WAY; Pitch Spacing: 5mm; No. of Positions: 24Ways; Wire Size (AWG): -; Conductor Area CSA: -; Wire Connection Method: -; Rated Current: 10A; Rated Voltage: 300V; Product Range: 20.130M/XXP Series;

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20.130MPS