IMO Precision Controls 20.130M/3

3 Way Pluggable Term
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls 20.130M/3.

Newark

Datasheet1 page21 years ago

Related Parts

Phoenix Contact1935022
Conn PC Terminal Block F 3 POS 5mm Screw Cable Mount 10A
Weidmuller1824750000
Modular Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
TE Connectivity796640-3
Terminal Block, Pluggable, 3Way, 15A Rohs Compliant: Yes |Buchanan Te Connectivity 796640-3
Phoenix Contact1805520
Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1755596
Conn Terminal Block F 3 POS 5mm Screw RA Cable Mount 10A
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of IMO Precision Controls 20.130M/3 provided by its distributors.

Terminal Block, Pluggable, 3Pos, 14Awg; Pitch Spacing:5Mm; No. Of Positions:3Ways; Wire Size (Awg):20Awg To 14Awg; Conductor Area Csa:1.5Mm2; Wire Connection Method:Screw; Rated Current:10A; Rated Voltage:300V; Product Range:-; Rohs Compliant: Yes |Imo Precision Controls 20.130M/3

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20.130M3