IMO Precision Controls 20.101M/3

Barrier Strip Terminal Block, 16A, 1 Row(s), 1 Deck(s)

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls 20.101M/3.

IHS

Datasheet1 page22 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00

Related Parts

TE Connectivity / AMP282832-3
Header 3 Position 5 mm Pitch Euro Style Terminal Block
5.00mm Pitch Beau Eurostyle Low Profile, Single Level Modular Terminal Block, 3 Circuits
Phoenix Contact1933192
Terminal Block, Vertical, Header, 5 mm, 3 Ways, 12 A, 320 V, Through Hole Vertical
Phoenix Contact1945106
Terminal Block, Vertical, Header, 3.5 mm, 3 Ways, 8 A, 250 V, Through Hole Vertical
Phoenix Contact1985205
PTSA1,5/3-3,5-Z,PCB,Conn PC Terminal Block 3 POS 3.5mm Solder Thru-Hole 8A Cardboard
Terminal Block Headers & Sockets Rohs Compliant: Yes |Eaton Bussmann EM257503HO

Descriptions

Descriptions of IMO Precision Controls 20.101M/3 provided by its distributors.

Barrier Strip Terminal Block, 16A, 1 Row(s), 1 Deck(s)
Wire-To-Board Terminal Block, 3, 300 V, 16 A, 22 Awg, 12 Awg Rohs Compliant: Yes |Imo Precision Controls 20.101M/3
TERMINAL BLOCK, WIRE TO BRD, 3POS, 12AWG; Pitch Spacing: 5mm; No. of Positions: 3Ways; Wire Size AWG Min: 22AWG; Wire Size AWG Max: 12AWG; Conductor Area CSA: -; Wire Connection Method: Screw; Rated Current: 16A; Rated Voltage:

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20.101M3