TE Connectivity / AMP 282832-3

Header 3 Position 5 mm Pitch Euro Style Terminal Block
$ 0.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 282832-3.

IHS

Datasheet4 pages2 years ago
Datasheet1 page24 years ago

Newark

TE Connectivity

Future Electronics

Electro Sonic

Inventory History

3 month trend:
-59.67%

CAD Models

Download TE Connectivity / AMP 282832-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-06-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1933192
Terminal Block, Vertical, Header, 5 mm, 3 Ways, 12 A, 320 V, Through Hole Vertical
TE Connectivity796644-3
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TE Connectivity282822-3
Header Shrouded 3 Position 5 mm Pitch Euro Style Terminal Block
TE Connectivity1546931-3
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Phoenix Contact1945106
Terminal Block, Vertical, Header, 3.5 mm, 3 Ways, 8 A, 250 V, Through Hole Vertical
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of TE Connectivity / AMP 282832-3 provided by its distributors.

Header 3 Position 5 mm Pitch Euro Style Terminal Block
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Conn Unshrouded Header HDR 3 POS 5mm Solder ST Top Entry Thru-Hole Box
Pluggable Terminal Blocks HEADER 3P 5mm
|Buchanan Te Connectivity 282832-3
PCB TERMI-BLOK PIN HEAD 180 3P. 5
Special Order: TERMI-BLOK PIN HEAD 180 3P. 5 Terminal Block Connector Type: Header Connector System: Wire-to-Board Centerline (Pitch): .197 in Centerline (Pitch): 5 mm Number of Rows: 1 Header Wire-to-Board .197" 5 mm | PCB Terminal Block | Part Number: 282832-3 | Internal Number: 282832-3 | .197" | TE Connectivity | Buchanan

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 282832-3.