IMLEC NR150-110R

Lamp, Indicator, Neon, Red, 110V
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for NR150-110R. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for IMLEC NR150-110R.

Farnell

Datasheet1 page24 years ago

Related Parts

CML 2191L1-24V PMI RND .31" LED 24V Wire Red Part of the VCC Family of Products
LED Uni-Color Red 660nm 4-Pin SMD T/R
LED Panel Mount Indicator Uni-Color Red 2-Pin Bag
LED Panel Mount Indicator Uni-Color Red 2-Pin Bag
LED CIRCUIT BOARD INDICATOR SURFACE MNT 3MM BULB RT ANG RED/GREEN 11.3MCD SQUARE
LED CREE XBDRDO-00-0000-000000901, Red Orange, min. P4 - 80.6 lm /50mA, BIN in stock: O3

Descriptions

Descriptions of IMLEC NR150-110R provided by its distributors.

LAMP, INDICATOR, NEON, RED, 110V
Lamp, Indicator, Neon, Red, 110V; Supply Voltage:110V; Lamp Base Type:wire Leaded; Illumination Color:red; Mounting Hole Dia:7Mm; Lens Shape:square; Current Rating:1.5Ma; Product Range:model 150; Colour:red Rohs Compliant: Yes

Manufacturer Aliases

IMLEC has several brands around the world that distributors may use as alternate names. IMLEC may also be known as the following names:

  • INTER-MARKET INC
  • INTER-MARKET
  • IMLEC - INTER-MARKET
  • IML
  • INTER-MARKET(I
  • Inter-Market Incorporated