Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 591-3001-102F

LED, Red/Green, 572nm/635nm, 40°, 2.6V, Dome/Rectangular, Diffused, SMD, 2.8mm × 2.8mm × 5mm

$ 3.174
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 591-3001-102F.

Master Electronics

Datasheet1 page8 years ago
Datasheet2 pages27 years ago

X-ON

Future Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.174
$ 1.62
Stock
698
44,722
Authorized Distributors
5
6
Illumination Color
Green, Red
Green, Red
Lens Color
Clear
Green
Case/Package
-
SMD/SMT
Number of Pins
2
2
Luminous Intensity
11.3 mcd
11.3 mcd
Lens Style
Diffused, Square
Diffused
Forward Voltage
2.6 V
2.6 V
Forward Current
30 mA
30 mA
Test Current
-
20 mA
Viewing Angle
40 °
40 °
Dominant Wavelength
634 nm
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-07-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2024-08-31
LTD Date2024-08-31

Related Parts

Single Color LED, High Intensity Green, T-1, 2.85mm
Single Color LED, High Intensity Green, 2.717mm
Red 2 x 1.25 mm 0805 140° Water Clear 9 mcd 2 V PCB Surface Mount LED
Single Color LED, High Intensity Red, Clear, 2.25mm
LED Circuit Board Indicator Surface Mnt 3mm Bulb Rt Ang Ylw/Green 11.3mcd Round
LED Uni-Color Green 570nm 2-Pin Chip 1206(3216Metric) T/R

Descriptions

Descriptions of Dialight 591-3001-102F provided by its distributors.

LED, Red/Green, 572nm/635nm, 40°, 2.6V, Dome/Rectangular, Diffused, SMD, 2.8mm × 2.8mm × 5mm
LED CIRCUIT BOARD INDICATOR SURFACE MNT 3MM BULB RT ANG RED/GREEN 11.3MCD SQUARE
LED Circuit Board Indicators Red/Green Diffused Right Angle
LED Bi-Color Green/Red 4-Pin SMD Strip
Surface-Mount/Axial Led Lamp,Green/Red

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5913001102F