What’s new: Find the right parts faster with our redesigned experience

Learn more

VCC 2191L1-24V

Indicator Light 24V LED Lamp Red Polycarbonate Square Lens Polished Stainless Steel

$ 4.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 2191L1-24V.

RS (Formerly Allied Electronics)

Datasheet1 page9 years ago
Datasheet1 page16 years ago
Datasheet2 pages17 years ago

IHS

Farnell

Electro Sonic

Newark

Inventory History

3 month trend:
-30.37%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.80.90.51
Introduction Date1995-12-27
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LED Panel Mount Indicator Uni-Color Red 2-Pin Bag
LED Uni-Color Red 660nm 4-Pin SMD T/R
Single Color LED, Super High Intensity Red, Diffused Red, T-1 3/4, 5mm
Single Color LED, High Intensity Red, Diffused, 5mm
Indicator Light 12V LED Lamp Red Polycarbonate Square Lens Polished Stainless Steel
Pc-Type/Stackable Led Lamp, red, diffused, lmp-5 |Vcc (Visual Communications Company) 5350T1LC

Descriptions

Descriptions of VCC 2191L1-24V provided by its distributors.

Indicator Light 24V LED Lamp Red Polycarbonate Square Lens Polished Stainless Steel
CML 2191L1-24V PMI RND .31" LED 24V Wire Red Part of the VCC Family of Products
2191L Series Red 24 V Non-Relampable LED Solid State Indicator Light
Panel Mount Indicator, Led, 7.87Mm, Red, 24V; Led Color:Red; Operating Voltage:24V; Mounting Hole Dia:7.87Mm; Forward Current If:-; Luminous Intensity:-; Ip/Nema Rating:Not Rated; Product Range:-; Colour:Red; Forward Voltage:24V Rohs Compliant: Yes |Vcc/visual Communications Company 2191L1-24V

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2191L1-24V.
  • 2191L124V