IMLEC L1501-24G

Panel Mount Indicator, Led, 15MM, Green, 24V
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for L1501-24G. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for IMLEC L1501-24G.

Farnell

Datasheet1 page25 years ago

Related Parts

0603 PACKAGE MICRO SMD LED Single Color LED, Green, Water Clear, 1.1mm
1206 Package (3.2Mm X 1.6Mm X 0.7Mm) Single Color Water Clear Micro Smd Led
LED Low-Power Uni-Color Green 2-Pin Chip 0805(2012Metric) T/R
CML 4301H1/1 LED TH 5mm 2V 20mA 20mcd Red Part of the VCC Family of Products
LED GREEN CLEAR 1206 SMD / Green LED Indication - Discrete 2.1V 1206 (3016 Metric)
CML 4301H5/5 LED TH 5mm 2.2V 20mA 20mcd Green Part of the VCC Family of Products

Descriptions

Descriptions of IMLEC L1501-24G provided by its distributors.

PANEL MOUNT INDICATOR, LED, 15MM, GREEN, 24V
Panel Mount Indicator, Led, 15Mm, Green, 24V; Led Color:green; Operating Voltage:24Vdc; Mounting Hole Dia:15Mm; Forward Current If:20Ma; Luminous Intensity:20Mcd; Ip / Nema Rating:not Rated; Product Range:1501 Series; Colour:green Rohs Compliant: Yes

Manufacturer Aliases

IMLEC has several brands around the world that distributors may use as alternate names. IMLEC may also be known as the following names:

  • INTER-MARKET INC
  • INTER-MARKET
  • IMLEC - INTER-MARKET
  • IML
  • INTER-MARKET(I
  • Inter-Market Incorporated