Idec XW1E-BV413M-RH-EMO

Emergency Stop Switch, 4PST, Latched, 2A, 30VDC, Screw Terminal, Panel Mount
$ 47.46
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec XW1E-BV413M-RH-EMO.

Newark

Datasheet8 pages17 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-68.75%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.33
Introduction Date2024-07-03
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

IdecASW322
Rotary Switch, 3 Positions, 4PST, Latched, 10A, 24VDC, Screw Terminal, Knob Type Actuator, Panel Mount
Switch Emergency Stop N.C. 4PST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount
Honeywell4NT1-2
Toggle Switch, 4PST, Latched, Screw Terminal, Standard Lever Actuator, Panel Mount-threaded
C&K Components7413SH4ZQE
Switch Toggle ON ON Mom 4PDT Round Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
C&K Components7401P3YZQI22
Switch Toggle ON None ON 4PDT Flat Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
NKK SwitchesS41
Switch Toggle ON None OFF 4PST Bat Lever Solder Lug 25A 250VAC 30VDC Panel Mount with Threads

Descriptions

Descriptions of Idec XW1E-BV413M-RH-EMO provided by its distributors.

Emergency Stop Switch, 4PST, Latched, 2A, 30VDC, Screw Terminal, Panel Mount
IDEC Corporation XW1E-BV413M-RH-EMO E-Stop switch, Pushlock Pull/Turn Reset, 22mm, 1NO-3NC, Xw Series
Push Pull-or-Turn Button Switch 3 Position Red 22.0 mm
Emergency Stop Switches / E-Stop Switches E-Stop EMO Non Illuminated
PLTR/Push-Pull Pushbutton, Red, 40mm
SWITCH, EMERGENCY STOP, 3NC/1NO, 250VAC; Contact Configuration:4PST-3NC / 1NO; Switch Operation:Pushlock Turn Reset; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:250V; Contact Current Max:3A; Actuator Style:Mushroom
Switch, Emergency Stop, 3Nc/1No, 250Vac; Contacto, Configuración:4Pst-3Nc, Spst-No; Interruptor, Operación:Pushlock Turn Reset; Contacto, Tensión Dc Nom:250V; Contacto, Tensión Ac Nom:250V; Contacto, Intensidad Max:3A; Ip:Ip65 |Idec XW1E-BV413M-RH-EMO

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS