Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

C&K Components 7401P3YZQI22

Switch Toggle ON None ON 4PDT Flat Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
$ 24.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components 7401P3YZQI22.

IHS

Datasheet14 pages10 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 24.25
$ 29.635
$ 29.635
Stock
556
169
169
Authorized Distributors
4
4
4
Throw Configuration
4PDT
4PDT
4PDT
Actuator Material
Brass
Brass
Brass
Termination
Solder
Solder
Solder
Current Rating
5 A
5 A
5 A
Voltage Rating (DC)
28 V
28 V
28 V
Illumination Type
Non-Illuminated
Illuminated, Non-Illuminated
Illuminated, Non-Illuminated
Mechanical Life
-
-
-

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2014-08-05
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

APEM5666A
Switch Toggle ON ON 4PDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
Switch Toggle ON ON ON DP3T Flat Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesM2042LL1W01
Toggle Switch 4PDT On-On (maintained) 250VAC 6A/125Vac at 125V Solder Lug Terminal
NKK SwitchesM2042SS1W01
Toggle Switch, 4PDT, On-on, Latched, Solder Terminal, Toggle Bat Actuator, Panel Mount
APEM5666A9
Switch Toggle ON ON 4PDT Flat Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
ElectroswitchA423S1YZQ
Switch Toggle ON None ON 4PDT Bat Lever Solder Lug 6A 250VAC 28VDC Panel Mount with Threads

Descriptions

Descriptions of C&K Components 7401P3YZQI22 provided by its distributors.

Switch Toggle ON None ON 4PDT Flat Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
Toggle Switch, 4PDT, On-on, Latched, 5A, 28VDC, Solder Terminal, Toggle Actuator, Panel Mount
Toggle Switches Miniature Rocker & L ever Handle Switch
28V(DC) ON - NONE - ON 100000Cycles 28V 250V 5A 11.43mm welding mounting,threaded mounting,panel mount 12.7mm(Length)*34.8mm(height)

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.