Idec ASW322

Rotary Switch, 3 Positions, 4PST, Latched, 10A, 24VDC, Screw Terminal, Knob Type Actuator, Panel Mount
$ 37.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec ASW322.

element14 APAC

Datasheet40 pages21 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-15.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.25
Introduction Date2024-05-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Switch Selector N.O. DPST 45° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
IdecASW320
Switch Selector N.O. DPST 45° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
Switch Selector N.O. DPST 45° Lever 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
NKK SwitchesTS3N
Rotary Switch, 10 Positions, Circular, Screw Terminal, Rotary Shaft Actuator, Panel Mount

Descriptions

Descriptions of Idec ASW322 provided by its distributors.

Rotary Switch, 3 Positions, 4PST, Latched, 10A, 24VDC, Screw Terminal, Knob Type Actuator, Panel Mount
Switch Selector N.O./N.C. 4PST 45° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
SWITCH, SELECTOR, DPDT-2NO/2NC 10A, 600V; No. of Switch Positions:3 Position; No. of Poles:2 Pole; Angle of Throw:45°; Contact Current AC Max:10A; Contact Voltage AC Max:600V; Product Range:TW Series; Illumination:Non Il
Rotary Switch, 3 Position, 2 Pole
Switch Selector; NEMA 4X; 22mm; 3 Position; 2-NO 2-NC
4PST Switch, 220V/440V, Thread Mount, Panel Mount
Pushbutton Switches Selector Switch 22mm 3 positions Maintained Knob Type 2NO-2NC contact Open Screw Terminal Terminal
Selector Switch, 3-Pos Maint, 2/2,
SWITCH SELECT 3POS 4PST 10A 110V
Switch, Selector, Dpdt-2No/2Nc 10A, 600V; Rango De Producto:Serie Tw; Ángulo De Tiro:45°; Contacto, Intensidad Ac Max:10A; Contacto, Intensidad Dc Max:8A; Contacto, Tensión Ac Max:600V; Contacto, Tensión Dc Max:220V |Idec ASW322

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS