Idec SA1E-TP2C

Sensor, Proximity, Photoelectric, PNP, Through-beam, 15M, 30VDC, Cable, IP67
$ 40.795
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec SA1E-TP2C.

IHS

Datasheet1 page10 years ago

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Lectro Components

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2021-12-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-06-28

Related Parts

Retroreflective Photoelectric Sensor, 100mm Min, 2500mm Max, Rectangular
Retroreflective Photoelectric Sensor, 100mm Min, 2500mm Max, Rectangular
Retroreflective Photoelectric Sensor, 100mm Min, 2500mm Max, Rectangular
PNP-NO Rectangularinductive Prox Sensor 2.5mm Detection Range 12 to 24Vdc IP67
PNP-NC Rectangularinductive Prox Sensor 2.5mm Detection Range; 12 to 24Vdc; IP67

Descriptions

Descriptions of Idec SA1E-TP2C provided by its distributors.

SENSOR, PROXIMITY, PHOTOELECTRIC, PNP, THROUGH-BEAM, 15M, 30VDC, CABLE, IP67
Photoelectric Sensor Polarized Retro-Reflective Dark ON PNP 10m 4-Pin
Photoelectric Sensors Photo Elect Trrough Beam Senso
SA1E-TP2C Photo Elect Trrough Beam Sensor quick Disconnect
Photoelectric Sensor, 10M, Pnp, M8 Conn; Sensing Range Max:10M; Sensing Method:Through Beam; Sensor Output:Pnp; Product Range:Sa1E Series; Connection Method:M8 Connector; Supply Voltage Dc Min:10V; Supply Voltage Dc Max:30V; Svhc:No Rohs Compliant: Yes |Idec SA1E-TP2C
Sensor Type = Through-Beam Sensor / Optical Sensor Output Type = PNP / Sensing Distance Max. m = 10 / Light Type = Infrared LED / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Connector, M8 / Switching Type = Dark ON / Load Current mA = 100 / Response Time ms = 1 / Protection Rating = IP67 / Series = SA1E / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 55 / Width mm = 10.8 / Length mm = 19.5 / Height mm = 36

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS