Idec SA1E-PN2C

Retroreflective Photoelectric Sensor, 100mm Min, 2500mm Max, Rectangular
$ 54.6
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec SA1E-PN2C.

IHS

Datasheet1 page10 years ago

Farnell

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2021-12-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-06-28

Related Parts

SENSOR, PROXIMITY, PHOTOELECTRIC, RETROREFLECTIVE,4.5M, 30VDC, M12 CONNECTOR
PNP-NO Rectangularinductive Prox Sensor 2.5mm Detection Range 12 to 24Vdc IP67
SENSOR, PROXIMITY, PHOTOELECTRIC, PNP, THROUGH-BEAM, 15M, 30VDC, CABLE, IP67
Retroreflective Photoelectric Sensor, 100mm Min, 2500mm Max, Rectangular
PNP-NC Rectangularinductive Prox Sensor 2.5mm Detection Range; 12 to 24Vdc; IP67

Descriptions

Descriptions of Idec SA1E-PN2C provided by its distributors.

Retroreflective Photoelectric Sensor, 100mm Min, 2500mm Max, Rectangular
SENSOR, PROXIMITY, PHOTOELECTRIC, NPN, POLARIZED RETROREFLECTIVE, 3M, 30VDC
SA1E-PN2C Photo Elect Polarized Retro Reflect Quit Disconnect
12-24V-Dc Photoelectric Sensor
SENSOR, PHOTOELECTRIC SWITCH, 2.5M, NPN; Sensor Output: NPN; Sensing Range Max: 5m; Supply Voltage DC Min: 10V; Supply Voltage DC Max: 30V; Output Current: 100mA; Product Range: SA1E Series; Sensing Mode: Re 42K7998
Sensor, Photoelectric Switch, 2.5M, Npn; Rango De Detección Máx.:5M; Corriente De Salida:100Ma; Sensor Output:Npn; Tensión De Alimentación Dc Mín.:10V; Tensión De Alimentación Dc Máx.:30V; Sensing Mode:Retroreflective |Idec SA1E-PN2C

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS