Idec SA1E-PP2C

Retroreflective Photoelectric Sensor, 100mm Min, 2500mm Max, Rectangular
$ 45.635
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec SA1E-PP2C.

IHS

Datasheet1 page10 years ago

Farnell

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Retroreflective Photoelectric Sensor, 100mm Min, 2500mm Max, Rectangular
Retroreflective Photoelectric Sensor, 100mm Min, 2500mm Max, Rectangular
SENSOR, PROXIMITY, PHOTOELECTRIC, PNP, DIFFUSE, 45CM, 30VDC, M12 CONNECTOR
PNP-NO Rectangularinductive Prox Sensor 2.5mm Detection Range 12 to 24Vdc IP67
PNP-NC Rectangularinductive Prox Sensor 2.5mm Detection Range; 12 to 24Vdc; IP67

Descriptions

Descriptions of Idec SA1E-PP2C provided by its distributors.

Retroreflective Photoelectric Sensor, 100mm Min, 2500mm Max, Rectangular
SENSOR, PROXIMITY, PHOTOELECTRIC, PNP, POLARIZED RETROREFLECTIVE, 3M, 30VDC
SA1E-PP2C Photo Elect Polarized Retro Reflect Quick Disconnect
Miniature Photoelectric Switches
Photoelectric Sensor 800mm PNP
Sensor, Photoelectric Switch, 2.5M, Pnp; Sensing Method:Polarized Retroreflective; Product Range:Sa1E Series; Connection Method:M8 Connector; Supply Voltage Min:10V; Supply Voltage Max:30V; Output Current:100Ma Rohs Compliant: Yes |Idec SA1E-PP2C

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • SA1E-PP2C.