Idec S51-PA-5-G00-XG

Sensor, Emitter, Photoelectric, NPN, Through-beam, 20M, 30VDC, M12 Connector
$ 22.08
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec S51-PA-5-G00-XG.

Sager Electronics

Datasheet4 pages17 years ago

RS (Formerly Allied Electronics)

Newark

Related Parts

Retroreflective Photoelectric Sensor, 100mm Min, 2500mm Max, Rectangular
SENSOR, PROXIMITY, PHOTOELECTRIC, PNP, THROUGH-BEAM, 15M, 30VDC, CABLE, IP67
PROXIMITY SENSOR, PHOTOELECTRIC, PNP, THROUGH-BEAM, 15M, 30VDC, CABLE, IP67

Descriptions

Descriptions of Idec S51-PA-5-G00-XG provided by its distributors.

SENSOR, EMITTER, PHOTOELECTRIC, NPN, THROUGH-BEAM, 20M, 30VDC, M12 CONNECTOR
Photoelectric Sensor Output Current:100mA Supply Voltage Range DC:10V to 30V Sensor Housing:Cylinder Rotatable Sensing Range Min:0m Sensor Input:Optical Sensing Range Max:18m Switch Terminals:Connector
Photoelectric Sensor; Rango De Detección Máx.:18M; Corriente De Salida:100Ma; Sensor Output:-; Tensión De Alimentación Dc Mín.:10V; Tensión De Alimentación Dc Máx.:30V; Alojamiento Del Sensor:Cilindro Giratorio |Idec S51-PA-5-G00-XG

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • S51PA5G00XG