Idec RY4V-UAC110-120V

Power Relay 120VAC 5A 4PDT(27.5x21x35.6)mm THT Miniature Relay
$ 8.945
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RY4V-UAC110-120V.

JRH Electronics

Datasheet11 pages8 years ago

Farnell

Master Electronics

Electro Sonic

Switches Unlimited

Inventory History

3 month trend:
+0.00%

Related Parts

POWER/SIGNAL RELAY 4PDT MOMENTARY 1100mW (COIL) 5A (CONTACT) 30VDC (CONTACT) SOCKET MOUNT
Relay,E-Mech,4PDT,Ctrl-V 110/120VAC,3A,250VAC/125VDC,PCB Mnt,Thru-Hole,MY Series
Relay, plug-in, 14-pin, 4PDT, 5 A, mech & LED indicators, label facility, 110/120 VAC
IDEC Power Relay; 6A; 4PDT; 120VAC; 14-Blade; LED; Mechanical Indicator
Power Relay 120VAC 5A 4PDT(27.5x21x42)mm Socket Miniature Relay
Power Relay 120VAC 5A 4PDT(27.5x21x42)mm Socket Miniature Relay

Descriptions

Descriptions of Idec RY4V-UAC110-120V provided by its distributors.

Power Relay 120VAC 5A 4PDT(27.5x21x35.6)mm THT Miniature Relay
POWER RELAY, 4PDT, 120VAC, 5A, PC BOARD; Product Range:IDEC - RY Series; Coil Voltage:120VAC; Contact Current:5A; Contact Voltage VAC:240V; Contact Voltage VDC:30V; Contact Configuration:4PDT; Coil Resistance:4.29kohm; Coil Type:AC
Relay, 4Pdt, 240Vac, 30Vdc, 5A; Contact Configuration:4Pdt; Coil Voltage:120Vac; Contact Current:5A; Product Range:Ry Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:240Vac; Relay Terminals:Solder Rohs Compliant: Yes |Idec RY4V-UAC110-120V

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS