Idec RV8S-S-D24-D24

Relay, Solid State, Random, Spst-no, Ctrl-v 24DC, 3.5A, 24VDC, Din Rail, Clamp, RV8SERIES
$ 31.272
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RV8S-S-D24-D24.

element14 APAC

Datasheet6 pages11 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+57.19%

Related Parts

Relay SSR 30mA 1.33V DC-IN 3.5A 40V AC/DC-OUT 6-Pin DIP Stick
PanasonicAQV251G
Relay SSR 50mA 1.5V DC-IN 3.5A 30V AC/DC-OUT 6-Pin PDIP Tube
Relay SSR 25mA 1.48V DC-IN 3.5A 32V AC/DC-OUT 6-Pin DIP Stick
Sensata /CrydomD2W203F-11
Relay Solid State 3mA 32 Volt DC Input 3.5a 280 Volt AC Output 4-Pin Sip
LittelfuseCPC1908J
Relay SSR 100mA 1.4V DC-IN 15A 60V Automotive 4-Pin i4-PAC Tube
SensataCN024D05
TRANSISTOR OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 3V 15mm 0.01A

Descriptions

Descriptions of Idec RV8S-S-D24-D24 provided by its distributors.

RELAY, SOLID STATE, RANDOM, SPST-NO, CTRL-V 24DC,3.5A,24VDC, DIN RAIL, CLAMP, RV8SERIES
Solid State Relays - Industrial Mount 6mm SSR 24VDC input
Ssr, Panel Mount, 24Vdc, 3.5A; Contact Configuration:Spst-No; Load Current:3.5A; Operating Voltage Max:24Vdc; Relay Mounting:Panel Mount; Relay Terminals:Spring; Switching Mode:-; Operating Voltage Min:0Vdc; Control Voltage Max:30Vdcrohs Compliant: Yes |Idec RV8S-S-D24-D24

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS