Idec RV8S-S-A240-D24

Relay, Solid State, Random, Spst-no, Ctrl-v 24DC, 2A, 240VAC, Din Rail, Clamp, RV8 Series
$ 24.947
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RV8S-S-A240-D24.

JRH Electronics

Datasheet12 pages9 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-31.97%

Related Parts

Solid State Relay 25mA 1.48V DC-IN 2A 48V AC/DC-OUT 4-Pin DIP SMD Stick
Relay,Output Module,SSR,Phototriac,Zero-Cross,5-24VDC In,2A at 100-240VAC Out
PanasonicAQZ205
Solid State Relay 50mA 1.5V DC-In 2A 100V AC/DC-Out 4-Pin SIL
PanasonicAQY272
Relay SSR 50mA 1.5V DC-IN 2A 60V AC/DC-OUT 4-Pin DIP Tube
Relay SSR 25mA 1.4V DC-IN 2A 32V AC/DC-OUT 4-Pin DIP Tube
PanasonicAQY272A
Relay SSR 50mA 1.5 Volt DC-IN 2A 60 Volt AC/DC Output 4-Pin PDIP Surface Mount

Descriptions

Descriptions of Idec RV8S-S-A240-D24 provided by its distributors.

RELAY, SOLID STATE, RANDOM, SPST-NO, CTRL-V 24DC,2A,240VAC, DIN RAIL, CLAMP, RV8 SERIES
Solid State Relays - Industrial Mount 6mm SSR 24VDC input
Ssr, Panel Mount, 240Vac, 2A; Tensión Mín De Operación:24Vac; Tensión De Operación Máxima:280Vac; Tensión De Control Mín:19.6Vdc; Tensión De Control Máx.:30Vdc; Contacto, Configuración:Spst-No; Corriente De Carga:2A |Idec RV8S-S-A240-D24

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS