Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic AQY272

Relay SSR 50mA 1.5V DC-IN 2A 60V AC/DC-OUT 4-Pin DIP Tube
$ 8.202
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQY272.

IHS

Datasheet5 pages9 years ago
Datasheet4 pages25 years ago

DigiKey

Electro Sonic

Factory Futures

Newark

Inventory History

3 month trend:
+1.99%

CAD Models

Download Panasonic AQY272 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicAQY272A
Relay SSR 50mA 1.5 Volt DC-IN 2A 60 Volt AC/DC Output 4-Pin PDIP Surface Mount
PanasonicAQY272AX
SSR RELAY SPST-NO 2A 0-60V / Solid State SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm)
LittelfuseCPC1906Y
SSR RELAY SPST-NO 2A 0-60V / Solid State SPST-NO (1 Form A) 8-SIP, 4 Leads
Relay SSR 30mA 1.48V DC-IN 2.5A 60V AC-OUT 6-Pin PDIP
Relay SSR 30mA 1.48V DC-IN 2.5A 60V AC-OUT 6-Pin PDIP SMD
Relay SSR 20mA 1.48V DC-IN 2.5A 60V AC-OUT 6-Pin PDIP SMD T/R

Descriptions

Descriptions of Panasonic AQY272 provided by its distributors.

Relay SSR 50mA 1.5V DC-IN 2A 60V AC/DC-OUT 4-Pin DIP Tube
AQY Photomos Series 2 A 60 V 0.18 Ohm 1 Channel Solid State Relay - POWERDIP-4
RELAY;SSR;CONTROL;SPST-NO;CUR-RTG 2A;VOL-RTG 60AC/DC;PCB MNT;THROUGH HOLE;4 PIN
Panasonic MOSFETOutput type optocoupler, Through hole mounting, 4needle, DIPencapsulation
1 Form A(SPST-NO) 1.25V 60V 0.11Ω 2A AC,DC DIP-4 Solid State Relays - MOS Output (PhotoMOS) ROHS
RELAY, PHOTOMOS, SPNO; Contact Configuration: SPST-NO; Load Current: 2A; Relay Terminals: Through Hole; Load Voltage Max: 60V; On State Resistance Max: 0.18ohm; Isolation Voltage: 2.5kV; Forward Current If: 50mA; Product Range:

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • AQY 272
  • AQY-272