Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron G3VM-61DR

Solid State Relay 25mA 1.48V DC-IN 2A 48V AC/DC-OUT 4-Pin DIP SMD Stick
$ 7.12
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3VM-61DR.

IHS

Datasheet9 pages6 years ago

JRH Electronics

Farnell

Sager Electronics

TME

Inventory History

3 month trend:
-78.11%

CAD Models

Download Omron G3VM-61DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2012-06-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2026-03-31

Related Parts

ToshibaTLP3546(F)
Relay SSR 10mA 1.48V DC-IN 2A 100V AC/DC-OUT 6-Pin DIP Tube
Relay SSR 25mA 1.48V DC-IN 2A 80V AC/DC-OUT 6-Pin DIP SMD Stick
RELAY SSR SPST 2A 60V 4-DIP / Solid State Relay 25mA 1.48V DC-IN 2A 48V AC/DC-OUT 4-Pin DIP Stick
Solid State Relay 25mA 1.48V DC-IN 2A 80V AC/DC-OUT 6-Pin DIP Stick
PanasonicAQY272A
Relay SSR 50mA 1.5 Volt DC-IN 2A 60 Volt AC/DC Output 4-Pin PDIP Surface Mount
PanasonicAQY272AX
SSR RELAY SPST-NO 2A 0-60V / Solid State SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm)

Descriptions

Descriptions of Omron G3VM-61DR provided by its distributors.

Solid State Relay 25mA 1.48V DC-IN 2A 48V AC/DC-OUT 4-Pin DIP SMD Stick
Solid State Relays - PCB Mount 60V SPST-NO DIP4 SMT 2000mA 80ohm 250pF
MOSFET RELAY, SPST-NO, 2A/60V, DIP-4;
AC,DC 200mΩ 0V~60V 2A 1.33V(DC) DIP SMD mount 6.4mm*4.58mm*3.65mm
Transistor Output SSR, 1-Channel, 2500V Isolation
场效应管, MOSFET 继电器, SPST-常开, 2A, 60V, SMD;
DIP 4pin, SPST-NO, 60V, 2000mA
Omron SCT
HIGH CURRENT MOS FET SIGNAL RELAYS

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM61DR