Idec RU4S-C-D12

IDEC Power Relay; 6A; 4PDT; 12VDC; 14-Blade; LED; Mechanical Indicator
$ 8.217
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RU4S-C-D12.

IHS

Datasheet12 pages7 years ago

Master Electronics

Sager Electronics

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-26.81%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Electromechanical Relay 12VDC 160Ohm 6A 4PDT(27.5x21x41.6)mm Socket General Purpose Relay
Electromechanical Relay 4PDT 5A 12VDC 160Ohm Socket
Electromechanical Relay 4PDT 5A 12VDC 160Ohm Socket
Electromechanical Relay 4PDT 3A 12VDC 160Ohm Bracket Mount
Power Relay 24VDC 650Ohm 5A 4PDT(27.5x21x42)mm Socket Miniature Relay
Weidmuller7760056096
Relay, 4 Form C (NO/NC), 12 V (DC), 160 Ω, 10 A, 250 V (AC), monostable, 7760056096

Descriptions

Descriptions of Idec RU4S-C-D12 provided by its distributors.

IDEC Power Relay; 6A; 4PDT; 12VDC; 14-Blade; LED; Mechanical Indicator
RELAY 12 VDC, 12 VDC, 4PDT, 35 MM H X 21 MM W, UL RECOGNIZED , C-UL, TOV, CE
POWER RELAY, 4PDT, 12VDC, 6A, PLUG IN; R; POWER RELAY, 4PDT, 12VDC, 6A, PLUG IN; Relay Type:Miniature; Coil Voltage VDC Nom:12V; Contact Current Max:6A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Coil Resistance:160ohm; Contact Configuration:4PDT; Coil Type:DC
Relay, 4Pdt, 240Vac, 30Vdc, 6A; Rango De Producto:Serie Ru; Relé, Tipo:Power - General Purpose; Tipo De Bobina:Sin Enclavamiento; Contacto, Configuración:4Pdt; Tensión De La Bobina:12Vdc; Corriente De Contacto:6A; Altura Externa:35Mm |Idec RU4S-C-D12

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS