Idec RU4S-D12

Electromechanical Relay 12VDC 160Ohm 6A 4PDT(27.5x21x41.6)mm Socket General Purpose Relay
$ 8.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RU4S-D12.

IHS

Datasheet12 pages7 years ago

Farnell

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.99%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-05-07
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity1721227-2
Power Relay 12VDC 6A 4PDT(28.1mm 22.1mm 36mm) Socket
SPDT Smart Power Relay Plug In Socket Mount; 10 A
General Purpose Relay, My Series, Power, Non Latching, 4Pdt, 12 Vdc, 5 A Rohs Compliant: Yes |Omron MY4 02 DC12
Power Relay 24VDC 650Ohm 5A 4PDT(27.5x21x42)mm Socket Miniature Relay
Power Relay 12VDC 5A 4PDT(28x21.5x36)mm Socket
TE Connectivity / AMP7-1415001-1
Power Relay, 4Pdt, 24Vac, 6A, Socket Rohs Compliant: Yes |Schrack Te Connectivity 7-1415001-1.

Descriptions

Descriptions of Idec RU4S-D12 provided by its distributors.

Electromechanical Relay 12VDC 160Ohm 6A 4PDT(27.5x21x41.6)mm Socket General Purpose Relay
Power Relay, 4Pdt, 12Vdc, 6A, Socket Rohs Compliant: Yes |Idec RU4S-D12
RELAY, E-MECH,4PDT, CUR-RTG 6A, VOL-RTG 250AC/30DC, CTRL-V 12DC, W/LATCHING LEVER
POWER RELAY, 4PDT, 12VDC, 6A, PLUG IN Relay Type:General Purpose Coil Voltage VDC Nom:12V Contact Current Max:6A Contact Voltage AC Nom:250V Contact Voltage DC Nom:30V Coil Resistance:160ohm Contacts:4PDT Coil Type:DC
RELAY, 4PDT, 240VAC, 30VDC, 6A; Contact; RELAY, 4PDT, 240VAC, 30VDC, 6A; Contact Configuration: 4PDT; Coil Voltage: 12VDC; Contact Current: 6A; Product Range: RU Series; Relay Mounting: Socket; Coil Type: Non Latching; Contact Voltage VAC: 240VAC; Relay Terminals: Quick Connect
Switching Current A = 6 / Switching Voltage - DC V = 30 / Switching Capacity kVA = 1.5 / Series = RU / Switching Voltage - AC V = 250 / Contact Material = Ag + Au / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = General Purpose / Coil Voltage - DC V = 12 / Width mm = 21 / Length mm = 27.5 / Height mm = 35 / Contact Configuration = 4CO / Coil Type = DC / Coil Resistance Ohm = 160

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS