Idec RU4S-C-A24

Electromechanical Relay 24VAC 164Ohm 6A 4PDT(27.5x21x41.6)mm Socket General Purpose Relay
$ 9.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RU4S-C-A24.

IHS

Datasheet12 pages7 years ago

Master Electronics

Sager Electronics

Switches Unlimited

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+14.56%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-05-07
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Active ROHS3Compliant 4PDT (4Form C) General Purpose Power Relay 20ms -55C~60C 1.2W 164Ohm
TE ConnectivityPT52AR24B
Power/Signal Relay, 4PDT, Momentary, 1000mW (Coil), 6A (Contact), AC Input, AC/DC Output, Socket Mount
Weidmuller8690110000
Power/Signal Relay, 4PDT, Momentary, 1000mW (Coil), AC Input, AC Output, Panel Mount
Relay,E-Mech,4PDT,Ctrl-V 24VAC,5A,250VAC/30VDC,Socket Mnt,Blade Term,MY Series
Relay, plug-in, 14-pin, 4PDT, 5 A, mech & LED indicators, test button, label facility
RELAY; E-MECH; GEN PURP; 4PDT; CUR-RTG 10A; CTRL-V 120AC; VOL-RTG 250/125AC/DC; 14 PIN

Descriptions

Descriptions of Idec RU4S-C-A24 provided by its distributors.

Electromechanical Relay 24VAC 164Ohm 6A 4PDT(27.5x21x41.6)mm Socket General Purpose Relay
IDEC Power Relay; 6A; 4PDT; 24VAC; 14-Blade; LED; Mechanical Indicator
RELAY, 6 A 24 VAC, 4PDT, 35.0 MM H X 21.0 MM W X 27.5 MM D SOLDER, RU SERIES
POWER RELAY, 4PDT, 24VAC, 6A, PLUG IN Relay Type:General Purpose Coil Voltage VAC Nom:24V Contact Current Max:6A Contact Voltage AC Nom:250V Contact Voltage DC Nom:30V Coil Resistance:164ohm Contacts:4PDT Coil Type:AC RoHS Compliant: Yes
Relay, 4Pdt, 240Vac, 30Vdc, 6A; Rango De Producto:Serie Ru; Relé, Tipo:Power - General Purpose; Tipo De Bobina:Sin Enclavamiento; Contacto, Configuración:4Pdt; Tensión De La Bobina:24Vac; Corriente De Contacto:6A; Altura Externa:35Mm |Idec RU4S-C-A24

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS