Idec RU4S-A24

Active ROHS3Compliant 4PDT (4Form C) General Purpose Power Relay 20ms -55C~60C 1.2W 164Ohm
$ 10.815
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RU4S-A24.

IHS

Datasheet12 pages7 years ago

Farnell

Master Electronics

Sager Electronics

Switches Unlimited

Inventory History

3 month trend:
-7.73%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Electromechanical Relay 24VAC 164Ohm 6A 4PDT(27.5x21x41.6)mm Socket General Purpose Relay
TE ConnectivityPT52AR24B
Power/Signal Relay, 4PDT, Momentary, 1000mW (Coil), 6A (Contact), AC Input, AC/DC Output, Socket Mount
Weidmuller8690110000
Power/Signal Relay, 4PDT, Momentary, 1000mW (Coil), AC Input, AC Output, Panel Mount
Relay,E-Mech,4PDT,Ctrl-V 24VAC,5A,250VAC/30VDC,Socket Mnt,Blade Term,MY Series
Relay, plug-in, 14-pin, 4PDT, 5 A, mech & LED indicators, test button, label facility
RELAY; E-MECH; GEN PURP; 4PDT; CUR-RTG 10A; CTRL-V 120AC; VOL-RTG 250/125AC/DC; 14 PIN

Descriptions

Descriptions of Idec RU4S-A24 provided by its distributors.

Active ROHS3Compliant 4PDT (4Form C) General Purpose Power Relay 20ms -55C~60C 1.2W 164Ohm
RELAY, E-MECH,4PDT, CUR-RTG 6A, VOL-RTG 250AC/30DC, CTRL-V 24AC, W/LATCHING LEVER
POWER RELAY, 4PDT, 24VAC, 6A, PLUG IN Relay Type:General Purpose Coil Voltage VAC Nom:24V Contact Current Max:6A Contact Voltage AC Nom:250V Contact Voltage DC Nom:30V Coil Resistance:164ohm Contacts:4PDT Coil Type:AC
RELAY, 4PDT, 240VAC, 30VDC, 6A; Contact Configuration:4PDT; Coil Voltage:24VAC; Contact Current:6A; Product Range:RU Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage VAC:250V; Relay Terminals:Plug I
Relay, 4Pdt, 240Vac, 30Vdc, 6A; Rango De Producto:Serie Ru; Relé, Tipo:Power - General Purpose; Tipo De Bobina:Sin Enclavamiento; Contacto, Configuración:4Pdt; Tensión De La Bobina:24Vac; Corriente De Contacto:6A; Altura Externa:35Mm |Idec RU4S-A24
Switching Current A = 6 / Switching Voltage - DC V = 30 / Switching Capacity kVA = 1.5 / Series = RU / Switching Voltage - AC V = 250 / Contact Material = Ag + Au / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = General Purpose / Width mm = 21 / Coil Voltage - AC V = 24 / Length mm = 27.5 / Height mm = 35 / Contact Configuration = 4CO / Coil Type = AC / Coil Resistance Ohm = 164

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS